Capacitor Kits

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Kit Type
Capacitance Range
Mounting Type
Voltage - Rated
Tolerance
Applications
Features
Quantity
Packages Included
C31-HC01-E6-KIT
C31-HC01-E6-KIT
CAP KIT CER 0.22UF-100UF 190PCS
TDK Corporation
4
In Stock
Value Added Item
1 : $65.33000
Case
-
Case
Not For New Designs
Ceramic
0.22µF ~ 100µF
Surface Mount, MLCC
10 ~ 50V
±10%, ±20%
General Purpose
-
190 Pieces (19 Values - 10 Each)
1206 (3216 Metric)
CX7-AC02-E3-KIT
CX7-AC02-E3-KIT
X7S AND X8R GENERAL PURPOSE MLCC
TDK Corporation
5
In Stock
Value Added Item
1 : $66.82000
Book
-
Book
Active
Ceramic
1000pF ~ 47µF
Surface Mount, MLCC
6.3 ~ 75V
±10%, ±20%
General Purpose
Low ESL
345 Pieces (35 Values - Mixed Quantities)
0402 ~ 2220 (1005 ~ 5750 Metric)
Showing
of 2

Capacitor Kits


Digi-Key's capacitor kits offer a convenient way to order capacitors of a particular dielectric type with a range of values, voltage ratings, and/or physical sizes. While some ship as assortments of bulk-packaged components suitable for refill purposes, most include a divided plastic case or storage bin for quick, convenient access to a component of a desired value for use in product development or educational labs, service and repair shops, and similar environments.