if (Model.NotificationsEnabled) { }

Capacitor Kits

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Kit Type
Capacitance Range
Mounting Type
Voltage - Rated
Tolerance
Applications
Features
Quantity
Packages Included
8850x0
885060
CAP KIT CERAMIC 1PF-10UF 3600PCS
Würth Elektronik
82
In Stock
1 : $149.42000
Case
-
Case
Active
Ceramic
1pF ~ 10µF
Surface Mount, MLCC
6.3 ~ 50V
±0.5pF, ±5%, ±10%, ±20%
General Purpose
-
3600 Pieces (72 Values - 50 Each)
0603 (1608 Metric)
VJ0603HIFRQ1KIT
VJ0603HIFRQ1KIT
CAP KIT CERAMIC 1PF-47PF 390PCS
Vishay Vitramon
4
In Stock
1 : $87.74000
Book
-
Book
Active
Ceramic
1pF ~ 47pF
Surface Mount, MLCC
250V
±0.25pF, ±0.1pF, ±5%
RF, Microwave, High Frequency
High Q, Low Loss
390 Pieces (26 Values - 15 Each)
0603 (1608 Metric)
Showing
of 2

Capacitor Kits


Digi-Key's capacitor kits offer a convenient way to order capacitors of a particular dielectric type with a range of values, voltage ratings, and/or physical sizes. While some ship as assortments of bulk-packaged components suitable for refill purposes, most include a divided plastic case or storage bin for quick, convenient access to a component of a desired value for use in product development or educational labs, service and repair shops, and similar environments.