Camera/Sensors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Visual Field (Max)
Visual Field (Min)
Installation Distance
Resolution
Light Source
Scan Rate
Image Type
Sensor Type
Voltage - Supply
Features
Mounting Type
Ingress Protection
Termination Style
Operating Temperature
100100355
CAMERA TOF DEPTH MV FEMTO MEGA
ORBBEC
220
In Stock
1 : $781.88000
Box
-
-
Box
Active
Imaging Camera
Lens Required
Lens Required
-
1280 x 800 (1,024,000 Pixels)
-
-
Color
-
-
Software Included
Chassis Mount
IP65 - Dust Tight, Water Resistant
USB
0°C ~ 45°C
100100352
CAMERA DEPTH MV ASTRA2
ORBBEC
11
In Stock
1 : $375.12000
Box
-
-
Box
Active
Imaging Camera
-
-
0.6m ~ 5.0m
1MP, 1280 x 800 (1,024,000 Pixels)
-
-
Color
-
-
Software Included
Chassis Mount
IP65 - Dust Tight, Water Resistant
USB
0°C ~ 45°C
100100480
CAM TOF DEPTH MV FEMTO MEGA IP65
ORBBEC
1
In Stock
1 : $2,243.75000
Box
-
-
Box
Active
Imaging Camera
Lens Required
Lens Required
-
1280 x 800 (1,024,000 Pixels)
-
-
Color
-
-
Software Included
Chassis Mount
IP65 - Dust Tight, Water Resistant
USB
0°C ~ 45°C
Showing
of 3

Camera/Sensors


Machine vision cameras and sensors such as bar and 2D code readers, imaging cameras, laser displacement sensors, and inspection cameras are used in machine imaging systems to collect still or moving images for inspection, evaluation and identification of objects or labels. They are selected by max and min visual field, resolution, light source, scan rate, sensor type, and mounting type.