Multiple Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : $6.95000 Spool | - | Spool | Active | Hook-Up | 30 AWG | - | - | - | - | - | 918.6' (280.0m) | - | - | Multiple | - | - | ||
0 In Stock Check Lead Time | 1 : $271.05000 Bulk | Bulk | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.176" (4.47mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Multiple | UL Style 1015/1335, ASTM B-8 | - | |||
0 In Stock Check Lead Time | 1 : $469.03000 Bulk | Bulk | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.045" (1.14mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Multiple | UL Style 1336, ASTM B-8 | - | |||
0 In Stock | Active | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Multiple | UL Style 1015/1335, ASTM B-8 | - | |||
0 In Stock | Active | Bulk | Active | Hook-Up | 12 AWG | 19/0.0185" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.155" (3.94mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Multiple | UL Style 1015/1335, ASTM B-8 | - |