Thermoplastic Polyurethane (TPU) Multiple Conductor Cables

Results: 1,075
Manufacturer
Agilink MicrowiresAlpha WireTensility International CorpTK USA
Series
-TKFF390Xtra-Guard® 2
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-Key
Cable Type
Multi-ConductorMulti-PairMulti-Pair, Cat5eMulti-Pair, Cat7Round - Coiled
Number of Conductors
234 (2 Pair Twisted)45678 (4 Pair Twisted)8910121620
Wire Gauge
12 AWG12 AWG, 16 AWG14 AWG14 AWG, 16 AWG14 AWG, 18 AWG14 AWG, 18 AWG, 22 AWG16 AWG16 AWG, 19 AWG18 AWG18 AWG, 19 AWG18 AWG, 19 AWG, 22 AWG18 AWG, 21 AWG
Conductor Strand
7/0.0031"7/0.0039"7/287/3416/3019/0.0019"19/0.002"19/0.0025"19/0.0031"19/0.0039"19/3219/34
Conductor Material
Copper, BareCopper, Silver CoatedCopper, Tinned
Jacket (Insulation) Diameter
0.089" (2.26mm)0.091" (2.31mm)0.094" (2.39mm)0.095" (2.41mm)0.097" (2.46mm)0.098" (2.48mm)0.099" (2.51mm)0.101" (2.57mm)0.102" (2.59mm)0.104" (2.64mm)0.106" (2.69mm)0.107" (2.72mm)
Shield Type
-BraidFoilFoil, BraidSpiral
Length
3.28' (1.00m)3.68' (1.12m)7.32' (2.23m)10.00' (3.05m)16.40' (5.00m)50.00' (15.24m)98.43' (30.00m)100.0' (30.5m)498.7' (152.0m)500.0' (152.4m)502.0' (153.0m)511.8' (156.0m)1000.0' (304.8m)-
Jacket Color
BlackGrayGreenOrangePurpleWhite
Ratings
-ISO 10993ISO 10993, UL Style 20668ISO 10993, UL Style 20952UL Style 20280UL Style 20549UL Style 21209
Features
-Abrasion Resistant, Oil Resistant, UV ResistantBiological CompatibilityBiological Compatibility, Drain Wire, Rip CordBiological Compatibility, Rip CordDrain WireOil ResistantOil Resistant, Rip CordUV Resistant
Voltage
150 V300 V600 V1 kV
Operating Temperature
-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 90°C-30°C ~ 105°C-30°C ~ 90°C-
Usage
-Industrial, NetworkIndustrial, Signal, Control
Jacket (Insulation) Thickness
0.0120" (0.305mm)0.0177" (0.450mm)0.0197" (0.500mm)0.0217" (0.550mm)0.0236" (0.600mm)0.0256" (0.650mm)0.0276" (0.700mm)0.0280" (0.711mm)0.0291" (0.740mm)0.0295" (0.749mm)0.0299" (0.759mm)0.0300" (0.762mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,075Results
Applied FiltersRemove All

Showing
of 1,075
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
30-00657
30-00657
CABLE 2CON 26AWG WHITE SHLD
Tensility International Corp
766
In Stock
153 : $2.24471
Spool
-
Spool
ActiveMulti-Conductor226 AWG26/40Copper, TinnedThermoplastic Polyurethane (TPU)0.122" (3.10mm)Spiral502.0' (153.0m)WhiteISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-00670
30-00670
CABLE 4COND 28AWG BLACK SHLD
Tensility International Corp
1,224
In Stock
153 : $2.38614
Spool
-
Spool
ActiveMulti-Conductor428 AWG19/0.0031"Copper, BareThermoplastic Polyurethane (TPU)0.165" (4.19mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0323" (0.820mm)
30-00491
30-00491
CABLE 4COND 28AWG BLACK SHLD
Tensility International Corp
765
In Stock
153 : $2.40379
Spool
-
Spool
ActiveMulti-Conductor428 AWG40/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.110" (2.79mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-00496
30-00496
CABLE 3COND 26AWG BLK SHLD 502'
Tensility International Corp
38
In Stock
1 : $393.00000
Spool
-
Spool
ActiveMulti-Conductor326 AWG26/40Copper, TinnedThermoplastic Polyurethane (TPU)0.126" (3.20mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-00673
30-00673
CABLE 7COND 28AWG BLK SHLD 502'
Tensility International Corp
44
In Stock
1 : $465.24000
Spool
-
Spool
ActiveMulti-Conductor728 AWG19/0.0031"Copper, BareThermoplastic Polyurethane (TPU)0.189" (4.80mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0335" (0.851mm)
306
In Stock
153 : $1.85588
Spool
-
Spool
ActiveMulti-Conductor326 AWG19/0.0039"Copper, BareThermoplastic Polyurethane (TPU)0.150" (3.81mm)-502.0' (153.0m)BlackUL Style 20280-300 V-40°C ~ 80°C-0.0299" (0.759mm)
30-00653
30-00653
CABLE 2COND 28AWG BLACK SHLD
Tensility International Corp
306
In Stock
153 : $2.03261
Spool
-
Spool
ActiveMulti-Conductor228 AWG40/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.102" (2.59mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-01135
30-01147
CABLE 6COND 32AWG BLACK SHLD
Tensility International Corp
612
In Stock
153 : $2.22706
Spool
-
Spool
ActiveMulti-Conductor632 AWG19/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.118" (3.00mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-01165
30-01174
CABLE 8COND 30AWG BLK SHLD
Tensility International Corp
918
In Stock
153 : $2.50340
Spool
-
Spool
ActiveMulti-Conductor830 AWG25/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.134" (3.40mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-00913
30-00913
CABLE 3COND 24AWG BLK SHLD
Tensility International Corp
765
In Stock
153 : $2.53608
Spool
-
Spool
ActiveMulti-Conductor324 AWG26/0.0039"Copper, BareThermoplastic Polyurethane (TPU)0.177" (4.50mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0315" (0.800mm)
30-00671
30-00671
CABLE 5COND 28AWG BLACK SHLD
Tensility International Corp
1,071
In Stock
153 : $2.58516
Spool
-
Spool
ActiveMulti-Conductor528 AWG19/0.0031"Copper, BareThermoplastic Polyurethane (TPU)0.177" (4.50mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0335" (0.851mm)
30-00672
30-00672
CABLE 6COND 28AWG BLACK SHLD
Tensility International Corp
765
In Stock
153 : $2.78157
Spool
-
Spool
ActiveMulti-Conductor628 AWG19/0.0031"Copper, BareThermoplastic Polyurethane (TPU)0.185" (4.70mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0327" (0.831mm)
30-00675
30-00675
CABLE 9COND 28AWG BLACK SHLD
Tensility International Corp
1,377
In Stock
153 : $3.04333
Spool
-
Spool
ActiveMulti-Conductor928 AWG19/0.0031"Copper, BareThermoplastic Polyurethane (TPU)0.205" (5.21mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0315" (0.800mm)
30-01180
30-01186
CABLE 9COND 28AWG BLACK SHLD
Tensility International Corp
1,224
In Stock
153 : $3.46876
Spool
-
Spool
ActiveMulti-Conductor928 AWG40/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.157" (3.99mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-02653
30-02653
CBL 4CON 32AWG BLK BIO METER
Tensility International Corp
1,311
In Stock
1 : $3.54000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor432 AWG19/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.098" (2.48mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-00676
30-00676
CABLE 10COND 28AWG BLACK SHLD
Tensility International Corp
306
In Stock
153 : $3.66510
Spool
-
Spool
ActiveMulti-Conductor1028 AWG19/0.0031"Copper, BareThermoplastic Polyurethane (TPU)0.217" (5.51mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0315" (0.800mm)
30-00195
30-01201
CABLE 10COND 28AWG BLACK SHLD
Tensility International Corp
1,683
In Stock
153 : $4.04928
Spool
-
Spool
ActiveMulti-Conductor1028 AWG40/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.181" (4.60mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-02651
30-02651
CBL 4CON 28AWG BLK BIO METER
Tensility International Corp
650
In Stock
1 : $4.31000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor428 AWG40/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.110" (2.79mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-00923
30-00923
CABLE 5COND 24AWG BLK SHLD
Tensility International Corp
459
In Stock
153 : $4.50621
Spool
-
Spool
ActiveMulti-Conductor524 AWG26/0.0039"Copper, BareThermoplastic Polyurethane (TPU)0.201" (5.11mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0335" (0.851mm)
30-02633
30-02633
CBL 2CON 24AWG BLK BIO METER
Tensility International Corp
1,384
In Stock
1 : $4.88000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor224 AWG41/0.0031"Copper, TinnedThermoplastic Polyurethane (TPU)0.130" (3.30mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-00927
30-00927
CABLE 6COND 22AWG BLK SHLD
Tensility International Corp
2,295
In Stock
153 : $5.08922
Spool
-
Spool
ActiveMulti-Conductor622 AWG26/0.005"Copper, BareThermoplastic Polyurethane (TPU)0.236" (5.99mm)Braid502.0' (153.0m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0327" (0.831mm)
30-02641
30-02641
CBL 3CON 24AWG BLK BIO METER
Tensility International Corp
1,232
In Stock
1 : $5.63000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor324 AWG41/0.0031"Copper, TinnedThermoplastic Polyurethane (TPU)0.138" (3.50mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-02666
30-02666
CBL 6CON 26AWG BLK BIO METER
Tensility International Corp
1,241
In Stock
1 : $5.91000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor626 AWG26/0.0031"Copper, TinnedThermoplastic Polyurethane (TPU)0.153" (3.89mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-02649
30-02649
CBL 4CON 24AWG BLK BIO METER
Tensility International Corp
1,286
In Stock
1 : $6.20000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor424 AWG41/0.0031"Copper, TinnedThermoplastic Polyurethane (TPU)0.150" (3.81mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)
30-02682
30-02682
CBL 8CON 26AWG BLK BIO METER
Tensility International Corp
1,153
In Stock
1 : $6.87000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor826 AWG26/0.0031"Copper, TinnedThermoplastic Polyurethane (TPU)0.169" (4.29mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0236" (0.600mm)
Showing
of 1,075

Thermoplastic Polyurethane (TPU) Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.