Thermoplastic Elastomer (TPE) Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 500 : $2.65170 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.325" (8.26mm) | Foil, Braid | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 75°C | - | 0.0350" (0.889mm) | |||
688 In Stock | 1 : $4.63000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.582" (14.78mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | UL Style 1277 | Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial, Servo Motor | - | |||
988 In Stock | 1 : $5.89000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0400" (1.016mm) | |||
1,322 In Stock | 1 : $6.30000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.245" (6.22mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
1,188 In Stock | 1 : $6.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.290" (7.37mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0350" (0.889mm) | |||
457 In Stock | 1 : $7.28000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.465" (11.81mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
4,200 In Stock | 1 : $9.11000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.261" (6.63mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0420" (1.067mm) | |||
1,125 In Stock | 1 : $10.76000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.252" (6.40mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0420" (1.067mm) | |||
1,056 In Stock | 1 : $10.88000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
1,588 In Stock | 1 : $10.95000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.262" (6.65mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
1,939 In Stock | 1 : $11.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.344" (8.74mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
1,210 In Stock | 1 : $12.41000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.294" (7.47mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
1,068 In Stock | 1 : $15.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 10 (5 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.374" (9.50mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
1,535 In Stock | 1 : $17.10000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.368" (9.35mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
1,045 In Stock | 1 : $17.67000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.378" (9.60mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
2,300 In Stock | 1 : $19.48000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.318" (8.08mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
936 In Stock | 1 : $26.51000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.449" (11.41mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0550" (1.397mm) | |||
1,928 In Stock | 1 : $47.91000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 18 (9 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.561" (14.25mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0550" (1.397mm) | |||
30 In Stock | 1 : $245.15000 Spool | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.218" (5.54mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
26 In Stock | 1 : $248.15000 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.338" (8.59mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | |||
50 In Stock | 1 : $355.26000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.276" (7.01mm) | Foil | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0420" (1.067mm) | |||
28 In Stock | 1 : $421.14000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.276" (7.01mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
52 In Stock | 1 : $513.37000 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 16/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.285" (7.24mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
40 In Stock 23 Factory | 1 : $592.19000 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.344" (8.74mm) | Foil | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
26 In Stock | 1 : $3,787.88000 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper Alloy | Thermoplastic Elastomer (TPE) | 0.342" (8.69mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, UV Resistant | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0300" (0.762mm) |