Polyurethane (PU) Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,329 In Stock | 1 : $1.85000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyurethane (PU) | 0.248" (6.30mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant | 1000 V | -30°C ~ 80°C | Industrial, Network | - | |||
0 In Stock Check Lead Time | 1 : $3,154.82000 Spool | - | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/26 | - | Polyurethane (PU) | 0.272" (6.91mm) | Foil, Braid | 1640.4' (500.0m) | Yellow | - | - | - | -40°C ~ 80°C | Industrial Environments - IP65 | - | ||
137 In Stock | 1 : $287.46000 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.238" (6.05mm) | - | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
102 In Stock | 1 : $300.50000 Bulk | - | Bulk | Active | Multi-Pair, Cat6 | 12 (4 Pair Twisted), Hybrid | 28 AWG | 7/28 | - | Polyurethane (PU) | 0.417" (10.59mm) | Braid | 65.62' (20.00m) | Black | - | - | - | -20°C ~ 80°C | - | - | ||
54 In Stock | 1 : $363.09000 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 16/30 | Copper, Tinned | Polyurethane (PU) | 0.259" (6.58mm) | - | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
2,050 In Stock | 1 : $2.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.228" (5.79mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant, Oil Resistant, UV Resistant | 1000 V | -5°C ~ 60°C | Industrial, Network | - | |||
1,762 In Stock | 1 : $3.57000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.299" (7.60mm) | Braid | Enter Number of Feet in Order Quantity | Green | UL Style 20236 | Abrasion Resistant, Flame Retardant, Oil Resistant | 30 V | - | Industrial | - | |||
2,112 In Stock | 1 : $3.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant | 100 V | - | Industrial, Network | - | |||
1,950 In Stock | 1 : $4.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Polyurethane (PU) | 0.226" (5.74mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
693 In Stock | 1 : $4.58000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 14 (6 Twisted Pairs + 2) | 20 AWG, 24 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.406" (10.31mm) | Braid | Enter Number of Feet in Order Quantity | Green | - | - | 30 V | - | - | - | |||
1,000 In Stock | 1 : $5.42000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 140/0.0059" | Copper, Bare | Polyurethane (PU) | 0.418" (10.62mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Orange | UL Style 20234 | Abrasion Resistant, Flame Retardant, Oil Resistant | 1000 V | - | Industrial | - | |||
1,235 In Stock | 1 : $6.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.201" (5.11mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
1,468 In Stock | 1 : $6.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.205" (5.21mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | - | -30°C ~ 90°C | Communication, Control | 0.0320" (0.813mm) | |||
5,316 In Stock | 1 : $6.94000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.223" (5.66mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
1,326 In Stock | 1 : $9.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.247" (6.27mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
909 In Stock | 1 : $13.84000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.314" (7.98mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
215 In Stock | 1 : $399.16000 Spool | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.223" (5.66mm) | Foil | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
2,945 In Stock | 1 : $3.47000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.208" (5.28mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
1,310 In Stock | 1 : $3.76000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.176" (4.47mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
1,884 In Stock | 1 : $3.94000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.175" (4.45mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
1,280 In Stock | 1 : $4.15000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.172" (4.37mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
1,402 In Stock | 1 : $4.25000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.189" (4.80mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
730 In Stock | 1 : $4.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.212" (5.38mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
3,657 In Stock | 1 : $4.76000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.238" (6.05mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
1,578 In Stock | 1 : $4.91000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.216" (5.49mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) |