Multi-Pair, Cat7 Multiple Conductor Cables

Results: 72
Manufacturer
Alpha WireHARTINGHyperlineLAPPMicro Connectors, Inc.Panduit CorpPhoenix ContactSiemensTE Connectivity Raychem Cable ProtectionWeidmüller
Series
-ETHERLINE®EtherRail®SSTP4-C7TR4TX7000™
Packaging
BoxBulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Wire Gauge
22 AWG23 AWG24 AWG26 AWG27 AWG-
Conductor Strand
7/0.0061"7/0.0079"7/0.0096"7/247/267/277/34-Solid
Conductor Material
-CopperCopper, BareCopper, Tinned
Jacket (Insulation) Material
-High Density Polyethylene (HDPE)Low Smoke Zero Halogen (LSZH)Poly-Vinyl Chloride (PVC)Polyethylene (PE)Polyolefin (PO)Polyurethane (PU)Thermoplastic Elastomer (TPE)Thermoplastic Polyurethane (TPU)Zerohal™
Jacket (Insulation) Diameter
0.232" (5.89mm)0.232" (5.90mm)0.244" (6.20mm)0.256" (6.50mm)0.260" (6.60mm)0.264" (6.71mm)0.268" (6.81mm)0.280" (7.11mm)0.283" (7.19mm)0.291" (7.39mm)0.295" (7.49mm)0.314" (7.98mm)
Shield Type
-BraidFoilFoil, Braid
Length
3.28' (1.00m)10.00' (3.05m)25.00' (7.62m)32.81' (10.00m)50.00' (15.24m)65.62' (20.00m)100.0' (30.5m)164.0' (50.0m)250.0' (76.2m)328.1' (100.0m)360.9' (110.0m)500.0' (152.4m)1000.0' (304.8m)1000.7' (305.0m)
Jacket Color
-BlackBlueGrayGreenRedWhite
Ratings
-UL Style 20963UL Style 2879UL Style, Riser CMRUL Style, Riser
Features
-Abrasion Resistant, Oil ResistantAbrasion Resistant, UV ResistantChemical Resistant, Oil ResistantIncludes 20pcs RJ45 ConnectorsOil Resistant, Rip CordRip CordUV Resistant
Voltage
80 V100 V125 V300 V700 V750 V
Operating Temperature
-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 90°C-35°C ~ 65°C-30°C ~ 70°C-25°C ~ 75°C-20°C ~ 60°C-20°C ~ 75°C-20°C ~ 80°C-
Usage
-CommunicationIndustrial Environments - IP65Industrial, NetworkNetwork
Jacket (Insulation) Thickness
0.0197" (0.500mm)0.0280" (0.711mm)0.0295" (0.749mm)0.0394" (1.001mm)0.0409" (1.040mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
72Results
Applied FiltersRemove All

Showing
of 72
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
74004 BK002
74004 BK002
CABLE CAT7 8COND 26AWG BLK 500'
Alpha Wire
1,000
In Stock
500 : $1.09348
Spool
-
Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)26 AWG7/34Copper, BareThermoplastic Polyurethane (TPU)0.268" (6.81mm)Foil, Braid500.0' (152.4m)Black-Oil Resistant, Rip Cord300 V-40°C ~ 80°CIndustrial, Network0.0280" (0.711mm)
2170472-xxx
2170472
CABLE CAT7 8COND 22AWG GRN FEET
LAPP
1,198
In Stock
1 : $4.20000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)22 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.350" (8.89mm)BraidEnter Number of Feet in Order QuantityGreen----Industrial, Network-
21704x4
2170474
CABLE CAT7 8COND 22AWG GRN FEET
LAPP
1,297
In Stock
1 : $3.18000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)22 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.343" (8.71mm)Foil, BraidEnter Number of Feet in Order QuantityGreen-Abrasion Resistant, Oil Resistant100 V-40°C ~ 80°CIndustrial, Network-
113
In Stock
1 : $15.93000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)24 AWG7/0.0079"Copper, Tinned-0.366" (9.30mm)Foil, BraidEnter Number of Feet in Order QuantityBlack--300 V-25°C ~ 75°C-0.0295" (0.749mm)
1,596
In Stock
1 : $15.93000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)24 AWG7/0.0079"Copper, TinnedZerohal™0.366" (9.30mm)Foil, BraidEnter Number of Feet in Order QuantityBlack--300 V-25°C ~ 75°C-0.0295" (0.749mm)
TR4-580SRBL-250
TR4-580SRBL-250
CABLE CAT7 8COND 23AWG BLUE 250'
Micro Connectors, Inc.
42
Marketplace
1 : $135.99000
Box
-
Box
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.295" (7.49mm)Foil250.0' (76.2m)BlueUL Style, RiserRip Cord--Network-
TR4-580SRBL-500
TR4-580SRBL-500
CABLE CAT7 8COND 23AWG BLUE 500'
Micro Connectors, Inc.
41
Marketplace
1 : $246.26000
Box
-
Box
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.295" (7.49mm)Foil500.0' (152.4m)BlueUL Style, RiserRip Cord--Network-
SSTP4-C7-SOLID-IN-FRPVC-WH-305
SSTP4-C7-SOLID-IN-FRPVC-WH-305
Cable Cat 7 SSTP 4 Pairs Twisted
Hyperline
30
Marketplace
1 : $540.27000
Bulk
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)-Foil, Braid1000.7' (305.0m)White----35°C ~ 65°C--
SSTP4-C7-SOLID-IN-FRPVC-RD-305
SSTP4-C7-SOLID-IN-FRPVC-RD-305
Cable Cat 7 SSTP 4 Pairs Twisted
Hyperline
26
Marketplace
1 : $540.27000
Bulk
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)-Foil, Braid1000.7' (305.0m)Red----35°C ~ 65°C--
43
In Stock
1,640 : $4.79034
Spool
-
Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWGSolidCopper, BareZerohal™0.323" (8.20mm)Foil, Braid1640.0' (499.9m)Black--300 V-25°C ~ 75°C-0.0295" (0.749mm)
74004 BK002
74004 BK002
CABLE CAT7 8COND 26AWG BLACK 10'
Alpha Wire
8
In Stock
Value Added Item
1 : $14.25000
Spool
-
Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)26 AWG7/34Copper, BareThermoplastic Polyurethane (TPU)0.268" (6.81mm)Foil, Braid10.00' (3.05m)Black-Oil Resistant, Rip Cord300 V-40°C ~ 80°CIndustrial, Network0.0280" (0.711mm)
74004 BK002
74004 BK002
CABLE CAT7 8COND 26AWG BLACK 50'
Alpha Wire
4
In Stock
Value Added Item
1 : $65.35000
Spool
-
Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)26 AWG7/34Copper, BareThermoplastic Polyurethane (TPU)0.268" (6.81mm)Foil, Braid50.00' (15.24m)Black-Oil Resistant, Rip Cord300 V-40°C ~ 80°CIndustrial, Network0.0280" (0.711mm)
TR4-580SRWH-500
TR4-580SRWH-500
CABLE CAT7 8COND 23AWG WHT 500'
Micro Connectors, Inc.
21
Marketplace
1 : $229.99000
Bulk
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWGSolidCopperPoly-Vinyl Chloride (PVC)0.283" (7.19mm)Foil, Braid500.0' (152.4m)WhiteUL Style, Riser CMR-----
TR4-580SRBL-KIT
TR4-580SRBL-KIT
CABLE CAT7 8COND 23AWG BLUE 500'
Micro Connectors, Inc.
9
Marketplace
1 : $269.99000
Bulk
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWGSolidCopperPoly-Vinyl Chloride (PVC)0.283" (7.19mm)Foil, Braid500.0' (152.4m)BlueUL Style, Riser CMRIncludes 20pcs RJ45 Connectors----
1326540000
1326540000
CABLE CAT7 8COND 27AWG BLUE 305M
Weidmüller
2
In Stock
1 : $583.31000
Bulk
-
Bulk
ObsoleteMulti-Pair, Cat78 (4 Pair Twisted)27 AWG-CopperLow Smoke Zero Halogen (LSZH)0.232" (5.90mm)Braid1000.7' (305.0m)Blue----20°C ~ 60°C--
TR4-580SR-BL
TR4-580SR-BL
1000 Feet Cat7 Bulk Ethernet 23A
Micro Connectors, Inc.
22
Marketplace
1 : $477.99000
Spool
Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWGSolidCopperPoly-Vinyl Chloride (PVC)0.283" (7.19mm)Foil, Braid1000.0' (304.8m)BlueUL Style, Riser CMR---Network-
SSTP4-C7-SOLID-IN-FRPVC-BL-305
SSTP4-C7-SOLID-IN-FRPVC-BL-305
Cable Cat 7 SSTP 4 Pairs Twisted
Hyperline
7
Marketplace
1 : $540.27000
Bulk
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)-Foil, Braid1000.7' (305.0m)Blue----35°C ~ 65°C--
0
In Stock
Check Lead Time
1 : $6.21000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)24 AWG7/0.0079"Copper, Tinned-0.343" (8.71mm)Foil, BraidEnter Number of Feet in Order QuantityBlack--300 V-25°C ~ 75°C-0.0295" (0.749mm)
8813130000
8813130000
CABLE CAT7 8COND 23AWG 1=100M
Weidmüller
0
In Stock
Check Lead Time
1 : $309.60000
Bulk
-
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.331" (8.41mm)Foil, Braid328.1' (100.0m)Green--700 V-40°C ~ 80°C--
8813140000
8813140000
CABLE CAT7 8COND 23AWG 1=100M
Weidmüller
0
In Stock
Check Lead Time
1 : $460.71000
Bulk
-
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)23 AWG-Copper, BarePolyurethane (PU)0.331" (8.41mm)Foil, Braid328.1' (100.0m)Green--700 V-40°C ~ 80°C--
8813180000
8813180000
CABLE CAT7 8COND 26AWG 1=100M
Weidmüller
0
In Stock
Check Lead Time
1 : $564.00000
Bulk
-
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)26 AWG7/26Copper, BarePolyurethane (PU)0.244" (6.20mm)Foil, Braid328.1' (100.0m)Green--700 V-40°C ~ 80°C--
8813170000
8813170000
CABLE CAT7 8COND 26AWG 1=100M
Weidmüller
0
In Stock
Check Lead Time
1 : $436.67000
Bulk
-
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)26 AWG7/26Copper, BarePoly-Vinyl Chloride (PVC)0.264" (6.71mm)Foil, Braid328.1' (100.0m)Green--700 V-40°C ~ 80°C-0.0197" (0.500mm)
9456000690
09456000693
CABLE CAT7 8COND 24AWG BLK 500M
HARTING
1
In Stock
1 : $953.21000
Bulk
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)24 AWG7/24Copper, Tinned-0.347" (8.81mm)Foil1640.4' (500.0m)Black----40°C ~ 90°CIndustrial Environments - IP65-
9456000690
09456000692
CABLE CAT7 8COND 24AWG BLK 100M
HARTING
1
In Stock
1 : $1,906.44000
Bulk
Bulk
ActiveMulti-Pair, Cat78 (4 Pair Twisted)24 AWG7/24Copper, Tinned-0.347" (8.81mm)Foil328.1' (100.0m)Black----40°C ~ 90°CIndustrial Environments - IP65-
0
In Stock
Check Lead Time
17,995 : $2.92799
Spool
-
Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)26 AWG7/0.0061"Copper, TinnedLow Smoke Zero Halogen (LSZH)0.283" (7.19mm)Foil, Braid----300 V-20°C ~ 80°CCommunication0.0394" (1.001mm)
Showing
of 72

Multi-Pair, Cat7 Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.