Multi-Pair, Cat5e Multiple Conductor Cables

Results: 989
Manufacturer
Alpha WireAmphenol PCDAmphenol SocapexAssmann WSW ComponentsBalluffBelden Inc.Ease ElectronicsElectronicMasterElettrotek Kabel North AmericaGRANDMAXHARTINGIgus
Series
-12135206 LAN™CAT5chainflex®DataTuff®DataTwist®ETHERLINE®Flamar 155411Flamar 155421Flamar 155431
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Number of Conductors
2 (1 Pair Twisted)4 (1 Pair Twisted)4 (1 Twisted Quad)4 (2 Pair Twisted)4 (2 Pair)6 (2 Twisted Pairs + 2)6 (3 Pair Twisted)6 (3 Pair)8 (4 Pair Twisted)8 (4 Pair)810 (4 Twisted Pairs + 2)50 (25 Pair Twisted)
Wire Gauge
16 AWG, 22 AWG16 AWG, 23 AWG16 AWG, 24 AWG18 AWG22 AWG23 AWG24 AWG26 AWG-
Conductor Strand
7/0.0075"7/0.0076"7/0.0079"7/247/267/327/3419/0.0039"19/0.0047"19/0.0059"19/0.0063"19/2419/3419/36
Conductor Material
-Aluminum, Copper CoatedCopper AlloyCopper Alloy, Silver CoatedCopperCopper, Annealed BareCopper, Annealed TinnedCopper, BareCopper, Bare; Copper, TinnedCopper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
-Flame Retardant Non-Corrosive (FRNC)Fluorinated Ethylene-Propylene (FEP)Fluorinated Ethylene-Propylene (FEP), PlenumLow Density Polyethylene (LDPE)Low Smoke Poly-Vinyl Chloride (LSPVC)Low Smoke Poly-Vinyl Chloride (LSPVC), PlenumLow Smoke Zero Halogen (LSZH)PlasticPoly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), PlenumPoly-Vinyl Chloride (PVC), Riser
Jacket (Insulation) Diameter
0.165" (4.19mm)0.172" (4.37mm)0.180" (4.57mm)0.181" (4.60mm)0.183" (4.65mm)0.184" (4.67mm)0.187" (4.75mm)0.189" (4.80mm)0.190" (4.83mm)0.193" (4.90mm)0.195" (4.95mm)0.200" (5.08mm)
Shield Type
-BraidFoilFoil, Braid
Length
1.00' (0.30m)3.28' (1.00m)5.00' (1.52m)10.00' (3.05m)16.40' (5.00m)25.00' (7.62m)32.81' (10.00m)50.00' (15.24m)65.62' (20.00m)82.02' (25.00m)100.0' (30.5m)164.0' (50.0m)
Jacket Color
-BeigeBlackBlueBrownGrayGreenGreen, YellowIvoryNaturalOrangePinkPurpleRed
Ratings
-ISO 10993ISO 11801UL Style 13UL Style 1666UL Style 20233UL Style 20549UL Style 20626UL Style 21047UL Style 21209UL Style 21215UL Style 21576UL Style 2463UL Style 2464
Features
-Abrasion Resistant, Flame RetardantAbrasion Resistant, Oil ResistantAbrasion Resistant, Oil Resistant, UV ResistantBiological CompatibilityBiological Compatibility, Drain Wire, Rip CordBiological Compatibility, Rip CordDirect Burial, Drain Wire, UV Resistant, Ripcord, Water-BlockedDirect Burial, Oil Resistant, UV ResistantDrain WireDrain Wire, Oil Resistant, Rip Cord, UV ResistantDrain Wire, Oil Resistant, UV Resistant
Voltage
1 V30 V50 V80 V100 V125 V230 V250 V300 V500 V600 V1000 V2 kV
Operating Temperature
-70°C ~ 105°C-70°C ~ 150°C-65°C ~ 150°C-65°C ~ 200°C-50°C ~ 105°C-50°C ~ 75°C-45°C ~ 80°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 60°C-40°C ~ 70°C-40°C ~ 75°C
Usage
-Alarm, Security, SoundCommunicationCommunicationsDatacomEthernet, LAN, VideoIndustrial Environments - IP67IndustrialIndustrial, DataIndustrial, NetworkIndustrial, Signal, ControlNetworkPTZ Camera
Jacket (Insulation) Thickness
0.0080" (0.203mm)0.0098" (0.250mm)0.0102" (0.260mm)0.0110" (0.279mm)0.0145" (0.368mm)0.0150" (0.381mm)0.0197" (0.500mm)0.0200" (0.508mm)0.0217" (0.550mm)0.0236" (0.600mm)0.0300" (0.762mm)0.0310" (0.787mm)
Stocking Options
Environmental Options
Media
Marketplace Product
989Results
Applied FiltersRemove All

Showing
of 989
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Grade
Qualification
7919A 0101000
7919A 0101000
CABLE CAT5E 8COND 24AWG
Belden Inc.
12,000
In Stock
1,000 : $1.76690
Spool
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.265" (6.73mm)Foil1000.0' (304.8m)BlackUL Style CMRDrain Wire, Oil Resistant, Rip Cord, UV Resistant--40°C ~ 75°CNetwork---
2170296
2170297
CABLE CAT5E 8CON 24AWG TEAL FEET
LAPP
115,445
In Stock
1 : $1.85000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePolyurethane (PU)0.248" (6.30mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Flame Retardant1000 V-30°C ~ 80°CIndustrial, Network---
MFG_7958A-0101000
7958A 0101000
CABLE CAT5E 8COND 24AWG
Belden Inc.
15,000
In Stock
1,000 : $1.99723
Spool
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair)24 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.265" (6.73mm)Foil1000.0' (304.8m)BlackUL Style CMRDrain Wire, Oil Resistant, Rip Cord, UV Resistant--40°C ~ 75°CNetwork---
2170(299,300)
2170300
CABLE CAT5E 8CON 26AWG TEAL FEET
LAPP
2,337
In Stock
1 : $2.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)26 AWG-Copper, BarePolyurethane (PU)0.240" (6.10mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Flame Retardant1000 V-Industrial, Network---
2170450
2170450
CABLE CAT5E 8COND 22AWG GRN FEET
LAPP
830
In Stock
1 : $3.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)22 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.380" (9.65mm)Foil, BraidEnter Number of Feet in Order QuantityGreenUL Style CMR-600 V-Industrial, Network---
7938A B59500
7938A B59500
CABLE CAT5E 8COND 24AWG BLACK
Belden Inc.
12,000
In Stock
500 : $5.86774
Spool
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper AlloyThermoplastic Elastomer (TPE)0.342" (8.69mm)Foil, Braid500.0' (152.4m)Black-Oil Resistant, UV Resistant300 V-40°C ~ 80°CIndustrial, Network0.0300" (0.762mm)--
75034-TL005
75034 TL001
CABLE CAT5E 4CON 22AWG TEAL FEET
Alpha Wire
649
In Stock
2
Factory
1 : $6.12000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (2 Pair Twisted)22 AWG19/34Copper, TinnedThermoplastic Elastomer (TPE)0.310" (7.87mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 2463Oil Resistant, UV Resistant600 V-40°C ~ 80°CIndustrial, Network0.0400" (1.016mm)--
938
In Stock
1 : $10.47000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (2 Pair)22 AWG19/0.0063"Copper, TinnedLow Smoke Poly-Vinyl Chloride (LSPVC)0.256" (6.50mm)Foil, BraidEnter Number of Meters in Order QuantityBlue--300 V-40°C ~ 90°CCommunication0.0354" (0.900mm)--
3,071
In Stock
1 : $11.41000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)26 AWG-Copper, Annealed TinnedPoly-Vinyl Chloride (PVC)0.256" (6.50mm)Foil, BraidEnter Number of Meters in Order QuantityGreen--250 V-40°C ~ 85°CIndustrial Environments - IP670.0217" (0.550mm)--
1,697
In Stock
1 : $16.46000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG7/32Copper, Tinned-0.328" (8.33mm)Foil, BraidEnter Number of Feet in Order QuantityBlack----40°C ~ 115°C-0.0400" (1.016mm)--
2,333
In Stock
1 : $24.08000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWG19/36Copper, TinnedFluorinated Ethylene-Propylene (FEP)0.282" (7.16mm)Foil, BraidEnter Number of Feet in Order QuantityWhite----65°C ~ 150°C-0.0150" (0.381mm)--
217028x
2170283
CABLE CAT5E 4CON 26AWG TEAL FEET
LAPP
1,291
In Stock
1 : $1.59000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (2 Pair Twisted)26 AWG-Copper, BareLow Smoke Zero Halogen (LSZH)0.213" (5.41mm)Foil, BraidEnter Number of Feet in Order QuantityTeal-Flame Retardant, Oil Resistant, UV Resistant125 V-5°C ~ 60°CIndustrial, Network---
2170281
2170281
CABLE CAT5E 4CON 24AWG TEAL FEET
LAPP
690
In Stock
1 : $1.97000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (2 Pair Twisted)24 AWGSolidCopper, BarePolyurethane (PU)0.229" (5.82mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Abrasion Resistant, Oil Resistant125 V-40°C ~ 80°CIndustrial, Network---
2170(299,300)
2170299
CABLE CAT5E 8CON 26AWG TEAL FEET
LAPP
1,240
In Stock
1 : $2.06000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)26 AWG-Copper, BareLow Smoke Zero Halogen (LSZH)0.240" (6.10mm)Foil, BraidEnter Number of Feet in Order QuantityTeal-Flame Retardant125 V-Industrial, Network---
2170289
2170289
CABLE CAT5E 4CON 26AWG TEAL FEET
LAPP
171
In Stock
1 : $3.04000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (2 Pair Twisted)26 AWG-Copper, BarePolyurethane (PU)0.240" (6.10mm)BraidEnter Number of Feet in Order QuantityTealUL Style 21576Abrasion Resistant, Oil Resistant1000 V-Industrial, Network---
75030-TL005
75030 TL001
CABLE CAT5E 4CON 24AWG TEAL FEET
Alpha Wire
1,537
In Stock
4
Factory
1 : $3.57000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (2 Pair Twisted)24 AWG7/32Copper, TinnedThermoplastic Elastomer (TPE)0.240" (6.10mm)-Enter Number of Feet in Order QuantityTealUL Style 2463Oil Resistant, UV Resistant600 V-40°C ~ 80°CIndustrial, Network0.0320" (0.813mm)--
MFG_7928A-0101000
7928A 0101000
CABLE CAT5E 8COND 24AWG BLACK
Belden Inc.
4,000
In Stock
1,000 : $3.96174
Spool
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair)24 AWGSolidCopper, BareFluorinated Ethylene-Propylene (FEP)0.187" (4.75mm)-1000.0' (304.8m)BlackISO 11801Gasoline Resistant, Oil Resistant, UV Resistant--70°C ~ 150°CNetwork---
76030-TL005
76030 TL001
CABLE CAT5E 4CON 24AWG TEAL FEET
Alpha Wire
1,002
In Stock
1
Factory
1 : $4.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (1 Pair Twisted)24 AWG7/32Copper, TinnedThermoplastic Elastomer (TPE)0.250" (6.35mm)-Enter Number of Feet in Order QuantityTealUL Style 2463Oil Resistant, UV Resistant600 V-40°C ~ 80°CIndustrial, Network0.0320" (0.813mm)--
75034-TL005
75033 TL001
CABLE CAT5E 4CON 22AWG TEAL FEET
Alpha Wire
401
In Stock
5
Factory
1 : $6.12000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (2 Pair Twisted)22 AWG19/34Copper, TinnedThermoplastic Elastomer (TPE)0.310" (7.87mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 2463Oil Resistant, UV Resistant600 V-40°C ~ 80°CIndustrial, Network0.0400" (1.016mm)--
75032-GR005
75032 GR001
CABLE CAT5E 4COND 22AWG GRN FEET
Alpha Wire
2,287
In Stock
9
Factory
1 : $6.17000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e4 (2 Pair Twisted)22 AWG19/34Copper, TinnedThermoplastic Elastomer (TPE)0.310" (7.87mm)Foil, BraidEnter Number of Feet in Order QuantityGreenUL Style 2463Oil Resistant, UV Resistant600 V-40°C ~ 80°CIndustrial, Network0.0400" (1.016mm)--
N022-01K-BK_A
N022-01K-BK
CABLE CAT5E 8CON 24AWG BLK 1000'
Tripp Lite
41
In Stock
22
Factory
1 : $214.96000
Bulk
-
Bulk
ActiveMulti-Pair, Cat5e8 (4 Pair)24 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)--1000.0' (304.8m)Black----Datacom---
GenSPEED 5000 Series
5136100
CABLE CAT5E 8CON 24AWG BLK
Prysmian Group
5,000
In Stock
1,000 : $0.31476
Spool
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePolyethylene (PE)0.230" (5.84mm)-1000.0' (304.8m)Black----45°C ~ 80°C----
MFG_74003-BK002
74003 BK002
CABLE CAT5E 4COND 26AWG BLK 500'
Alpha Wire
4,000
In Stock
7
Factory
500 : $0.86094
Spool
-
Spool
ActiveMulti-Pair, Cat5e4 (2 Pair Twisted)26 AWG7/34Copper, BarePoly-Vinyl Chloride (PVC)0.236" (5.99mm)Foil, Braid500.0' (152.4m)Black-Oil Resistant, Rip Cord300 V-40°C ~ 80°CIndustrial, Network0.0310" (0.787mm)--
8 (4 Pair Twisted)
74009 BK002
CABLE CAT5E 8COND 22AWG BLK 500'
Alpha Wire
1,000
In Stock
500 : $1.20354
Spool
-
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)22 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.301" (7.65mm)-500.0' (152.4m)Black-Oil Resistant, Rip Cord, UV Resistant300 V-25°C ~ 75°CIndustrial, Network0.0430" (1.092mm)--
CABLE CAT5E 8CON 24AWG BLACK
7923A 0101000
CABLE CAT5E 8CON 24AWG BLACK
Belden Inc.
1,000
In Stock
1,000 : $1.21671
Spool
Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePoly-Vinyl Chloride (PVC)0.230" (5.84mm)-1000.0' (304.8m)BlackUL Style CMROil Resistant, Rip Cord, UV Resistant300 V-40°C ~ 75°CIndustrial, Network---
Showing
of 989

Multi-Pair, Cat5e Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.