26 AWG Multiple Conductor Cables

Results: 1,779
Manufacturer
3MAgilink MicrowiresAlpha WireAmphenol PCDAmphenol SocapexBelden Inc.BulginCicoilCNC TechCompuCablePlusUSADaburn ElectronicsHARTING
Series
-35603750B1000CATLinechainflex®ClassicsDataTuff®DC 105DC 300 DSDC 300 DS TPEcoCable®
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolRetail PackageSpoolTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Cable Type
Multi-ConductorMulti-PairMulti-Pair, Cat5Multi-Pair, Cat5eMulti-Pair, Cat6Multi-Pair, Cat6aMulti-Pair, Cat7Multi-Pair, Cat7aRound - Coiled
Number of Conductors
2 (1 Pair Twisted)2 (1 Pair)23 (1 Triad Twisted)34 (1 Pair Twisted)4 (1 Twisted Quad)4 (2 Pair Twisted)4 (2 Pair)456 (3 Pair Twisted)
Conductor Strand
7/0.0061"7/0.0063"7/267/3418/3819/0.0039"19/2619/3825/0.003"26/0.0031"26/4034/763/44105/46
Conductor Material
-ConstantanCopper Alloy, Silver CoatedCopperCopper, Annealed TinnedCopper, BareCopper, Nickel CoatedCopper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
-Ethylene Tetrafluoroethylene (ETFE)FiberglassFlexx-Sil™Fluorinated Ethylene-Propylene (FEP)FluoropolymerLow Smoke Zero Halogen (LSZH)Perfluoro Alkoxy (PFA)Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), PlenumPoly-Vinyl Chloride (PVC), RiserPolyethylene (PE)
Jacket (Insulation) Diameter
0.016" (0.41mm)0.055" (1.40mm)0.061" (1.55mm)0.062" (1.57mm)0.063" (1.60mm)0.064" (1.63mm)0.066" (1.68mm)0.068" (1.73mm)0.069" (1.75mm)0.071" (1.80mm)0.072" (1.83mm)0.076" (1.93mm)
Shield Type
-BraidDouble BraidFoilFoil, BraidFoil, SpiralSpiral
Length
1.00' (0.30m)3.28' (1.00m)3.68' (1.12m)5.00' (1.52m)7.32' (2.23m)10.00' (3.05m)16.00' (4.88m)16.40' (5.00m)25.00' (7.62m)32.81' (10.00m)50.00' (15.24m)65.62' (20.00m)
Jacket Color
-BlackBlack, BlueBlack, RedBlack, WhiteBlueBlue, Orange, WhiteBlue, WhiteChromeClearGrayGreen
Ratings
-ISO 10993ISO 10993, UL Style 21460ISO 10993, UL Style 21915ISO 10993, UL Style 2464ISO 10993, UL Style 2661UL Style 1640UL Style 20006UL Style 20233UL Style 20236UL Style 20276UL Style 20280
Features
-Abrasion ResistantAbrasion Resistant, Flame Retardant, Oil ResistantAbrasion Resistant, Flame Retardant, Oil Resistant, Rip CordAbrasion Resistant, Oil ResistantAbrasion Resistant, Oil Resistant, Rip Cord, UV ResistantAbrasion Resistant, Oil Resistant, UV ResistantBiological CompatibilityBiological Compatibility, Drain WireBiological Compatibility, Drain Wire, Rip CordBiological Compatibility, Rip CordDrain Wire
Voltage
30 V50 V60 V72 V80 V100 V125 V150 V200 V230 V250 V300 V350 V500 V
Operating Temperature
-269°C ~ 260°C-269°C ~ 480°C-196°C ~ 200°C-65°C ~ 150°C-65°C ~ 165°C-65°C ~ 200°C-55°C ~ 105°C-55°C ~ 200°C-50°C ~ 105°C-50°C ~ 80°C-50°C ~ 90°C-40°C ~ 105°C
Usage
-CommunicationCommunication, Computer, ControlCommunication, ControlControl, SignalDatacomIndustrial Environments - IP65Industrial Environments - IP67IndustrialIndustrial, ControlIndustrial, NetworkIndustrial, Network, MarineIndustrial, Servo MotorIndustrial, Signal, Control
Jacket (Insulation) Thickness
0.0050" (0.127mm)0.0065" (0.165mm)0.0070" (0.178mm)0.0075" (0.191mm)0.0080" (0.203mm)0.0085" (0.216mm)0.0090" (0.229mm)0.0091" (0.230mm)0.0098" (0.250mm)0.0100" (0.254mm)0.0102" (0.260mm)0.0110" (0.279mm)
Qualification
-MIL-W-16878/4 Type E
Stocking Options
Environmental Options
Media
Marketplace Product
1,779Results
Applied FiltersRemove All

Showing
of 1,779
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Grade
Qualification
74004 BK002
74004 BK002
CABLE CAT7 8COND 26AWG BLK 500'
Alpha Wire
500
In Stock
500 : $1.09348
Spool
-
Spool
ActiveMulti-Pair, Cat78 (4 Pair Twisted)26 AWG7/34Copper, BareThermoplastic Polyurethane (TPU)0.268" (6.81mm)Foil, Braid500.0' (152.4m)Black-Oil Resistant, Rip Cord300 V-40°C ~ 80°CIndustrial, Network0.0280" (0.711mm)--
2170(299,300)
2170300
CABLE CAT5E 8CON 26AWG TEAL FEET
LAPP
2,480
In Stock
1 : $2.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)26 AWG-Copper, BarePolyurethane (PU)0.240" (6.10mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Flame Retardant1000 V-Industrial, Network---
30-00657
30-00657
CABLE 2CON 26AWG WHITE SHLD
Tensility International Corp
766
In Stock
153 : $2.24471
Spool
-
Spool
ActiveMulti-Conductor226 AWG26/40Copper, TinnedThermoplastic Polyurethane (TPU)0.122" (3.10mm)Spiral502.0' (153.0m)WhiteISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)--
217028x
2170488
CABLE CAT6 8COND 26AWG GRN FEET
LAPP
2,390
In Stock
1 : $4.42000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat68 (4 Pair Twisted)26 AWG-Copper, TinnedPolyurethane (PU)0.307" (7.80mm)Foil, BraidEnter Number of Feet in Order QuantityGreenUL Style CMXAbrasion Resistant, Oil Resistant, UV Resistant100 V-Industrial, Network---
30-01474
30-01474
CBL 6COND 26AWG SHLD MPPE
Tensility International Corp
1,989
In Stock
153 : $5.67111
Spool
-
Spool
ActiveMulti-Conductor626 AWG26/0.0031"Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.185" (4.70mm)Foil502.0' (153.0m)BlackUL Style 21509Drain Wire600 V-40°C ~ 105°C-0.0315" (0.800mm)--
76031-TL005
76033 TL001
CABLE CAT6A 4CON 26AWG TEAL FEET
Alpha Wire
663
In Stock
3
Factory
1 : $6.98000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat6a8 (4 Pair Twisted)26 AWG7/34Copper, TinnedThermoplastic Elastomer (TPE)0.290" (7.37mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 2463Oil Resistant, UV Resistant600 V-40°C ~ 80°CIndustrial, Network0.0350" (0.889mm)--
9954 Type
83317E 009100
CABLE 2CON 26AWG WHT SHLD
Belden Inc.
1,700
In Stock
100 : $9.39020
Spool
-
Spool
ActiveMulti-Conductor226 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.121" (3.07mm)Braid100.0' (30.5m)White----65°C ~ 200°C-0.0110" (0.279mm)--
26,371
In Stock
1 : $9.75000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2 (1 Pair Twisted)26 AWG-Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.097" (2.46mm)BraidEnter Number of Feet in Order QuantityWhite--600 V-65°C ~ 150°C-0.0080" (0.203mm)--
7,092
In Stock
1 : $9.75000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor226 AWG19/38Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.097" (2.46mm)BraidEnter Number of Feet in Order QuantityWhite--600 V-65°C ~ 150°C-0.0080" (0.203mm)--
3,071
In Stock
1 : $11.41000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)26 AWG-Copper, Annealed TinnedPoly-Vinyl Chloride (PVC)0.256" (6.50mm)Foil, BraidEnter Number of Meters in Order QuantityGreen--250 V-40°C ~ 85°CIndustrial Environments - IP670.0217" (0.550mm)--
969M101-26-1
969M101-26-1TPS-025
CABLE 2COND 26AWG CLEAR SHLD 25'
Cicoil
37
In Stock
1 : $94.44000
Bulk
-
Bulk
ActiveMulti-Conductor2 (1 Pair Twisted)26 AWG-Copper, TinnedFlexx-Sil™0.130" (3.30mm)Braid25.00' (7.62m)Clear--12 kV-65°C ~ 165°C----
MPPE Wire
21458-26-2-0500-0104-1-TS
CABLE 2COND 26AWG BLK/RED 500'
CNC Tech
28
In Stock
1 : $121.76000
Spool
-
Spool
ActiveMulti-Conductor226 AWG7/0.0063"Copper, TinnedPolyphenylene Ether (PPE)0.102" (2.59mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)--
EcoCable Mini 2
78012 SL005
CABLE 2COND 26AWG SLATE 100'
Alpha Wire
111
In Stock
1 : $195.90000
Spool
Spool
ActiveMulti-Conductor226 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.102" (2.59mm)-100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
3750 Series
3750/10 100
MULTI-PAIR 10CON 26AWG GRAY 100'
3M
49
In Stock
1 : $221.17000
Spool
Spool
ActiveMulti-Pair10 (5 Pair Twisted)26 AWG7/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.260" (6.60mm)Foil, Braid100.0' (30.5m)Gray--300 V-Communication, Computer, Control0.0260" (0.660mm)--
EcoCable Mini 2 Shielded
78112 SL005
CABLE 2CON 26AWG SLATE SHLD 100'
Alpha Wire
69
In Stock
11
Factory
1 : $222.85000
Spool
Spool
ActiveMulti-Conductor226 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.106" (2.69mm)Foil100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Drain Wire, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
EcoCable Mini 3
78013 SL005
CABLE 3COND 26AWG SLATE 100'
Alpha Wire
48
In Stock
1
Factory
1 : $226.83000
Spool
Spool
ActiveMulti-Conductor326 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.107" (2.72mm)-100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
EcoCable Mini 3 Shielded
78113 SL005
CABLE 3CON 26AWG SLATE SHLD 100'
Alpha Wire
29
In Stock
1 : $253.78000
Spool
Spool
ActiveMulti-Conductor326 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.111" (2.82mm)Foil100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Drain Wire, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
EcoCable Mini 4
78014 SL005
CABLE 4COND 26AWG SLATE 100'
Alpha Wire
191
In Stock
116
Factory
1 : $259.41000
Spool
Spool
ActiveMulti-Conductor426 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.116" (2.95mm)-100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
78162 SL00x
78162 SL005
MULTI-PAIR 4CON 26AWG SLATE 100'
Alpha Wire
27
In Stock
39
Factory
1 : $279.69000
Spool
Spool
ActiveMulti-Pair4 (2 Pair Twisted)26 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.150" (3.81mm)Foil100.0' (30.5m)SlateUL Style 21460Drain Wire, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
EcoCable Mini 6
78016 SL005
CABLE 6COND 26AWG SLATE 100'
Alpha Wire
98
In Stock
11
Factory
1 : $296.39000
Spool
Spool
ActiveMulti-Conductor626 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.136" (3.45mm)-100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
80005 SL005
80005 SL005
CABLE 5COND 26AWG SLATE 100'
Alpha Wire
33
In Stock
1
Factory
1 : $310.86000
Spool
Spool
ActiveMulti-Conductor526 AWG19/38Copper, TinnedPolyurethane (PU)0.179" (4.55mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)--
30-00392
30-00392
CABLE 4COND 26AWG BLACK 1000'
Tensility International Corp
82
In Stock
1 : $345.63000
Spool
-
Spool
ActiveMulti-Conductor426 AWG7/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.167" (4.24mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)--
EcoCable Mini 8
78018 SL005
CABLE 8COND 26AWG SLATE 100'
Alpha Wire
26
In Stock
11
Factory
1 : $353.01000
Spool
Spool
ActiveMulti-Conductor826 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.147" (3.73mm)-100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
86105CY SLxxx
86105CY SL005
CABLE 5CON 26AWG SLATE SHLD 100'
Alpha Wire
35
In Stock
76
Factory
1 : $353.22000
Spool
Spool
ActiveMulti-Conductor526 AWG7/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.211" (5.36mm)Foil, Braid100.0' (30.5m)SlateISO 10993, UL Style 2661Biological Compatibility, Drain Wire300 V--0.0400" (1.016mm)--
30-00496
30-00496
CABLE 3COND 26AWG BLK SHLD 502'
Tensility International Corp
38
In Stock
1 : $393.00000
Spool
-
Spool
ActiveMulti-Conductor326 AWG26/40Copper, TinnedThermoplastic Polyurethane (TPU)0.126" (3.20mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)--
Showing
of 1,779

26 AWG Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.