Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
700xxx
700756
CABLE 6COND 12AWG/16AWG FEET
LAPP
1,030
In Stock
1 : $10.36000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor6 (1 Pair + 4)12 AWG, 16 AWG224/0.0059"; 84/0.0059"Copper, BareThermoplastic Elastomer (TPE)0.635" (16.13mm)BraidEnter Number of Feet in Order QuantityOrangeUL Style 1277Flame Retardant, Oil Resistant, UV Resistant--Industrial, Servo Motor-
29522C 0105000
29522C 0105000
3#12 XLPE+3#16 GRD CU PVC FEET
Belden Inc.
5,200
In Stock
1 : $7.72000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor612 AWG, 16 AWG7/20; 7/24Copper, BarePoly-Vinyl Chloride (PVC)0.460" (11.68mm)-5000' (1524.0m)Black--1000 V-40°C ~ 90°C-0.0600" (1.524mm)
29512 010500
29512 010500
COMPOSITE CABLE SH PVC FEET
Belden Inc.
500
In Stock
1 : $40.28000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor6 (1 Pair + 4)12 AWG, 16 AWG26/30; 65/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.895" (22.73mm)Foil, Braid500.0' (152.4m)Black--1000 V-40°C ~ 90°C-0.0800" (2.032mm)
33290F70037A01
33292F7004BA12
GAALFLEX VFD CABLE 1405 600V BLA
Elettrotek Kabel North America
4,396
Marketplace
1 : $5.30000
Spool
-
Spool
ActiveMulti-Conductor4 (1 Pair + 2)12 AWG, 16 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.690" (17.53mm)Foil, Braid-BlackUL Style 1277-1 kV-5°C ~ 105°C--
CF887.25.15.02.01
CF887-40-15-02-01
CABLE 6COND 12/16AWG ORG 1=1FT
Igus
4,980
Marketplace
1 : $5.51000
Bulk
Bulk
ActiveMulti-Conductor612 AWG, 16 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.571" (14.50mm)Foil, BraidEnter Number of Feet in Order QuantityOrangeUL Style 2570Flame Retardant1000 V-Industrial, Servo Motor-
Flexing Servo Cable 4C AWG12+1SP
565TKFF39004
Flexing Servo Cable 4C AWG12+1SP
TK USA
0
Marketplace
Active
Spool
ActiveMulti-Conductor612 AWG, 16 AWG-Copper, BareThermoplastic Polyurethane (TPU)0.579" (14.71mm)BraidEnter Number of Feet in Order QuantityOrangeUL Style 21209Abrasion Resistant, Oil Resistant, UV Resistant1 kV-40°C ~ 90°CIndustrial, Signal, Control0.0300" (0.762mm)
CF210.UL.40.15.02.02
CF210-UL-40-15-02-01
CABLE 6COND 12AWG/16AWG FEET
Igus
2,880
Marketplace
1 : $8.15000
Bulk
Bulk
ActiveMulti-Conductor6 (1 Twisted Pair + 4)12 AWG, 16 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.591" (15.01mm)BraidEnter Number of Feet in Order QuantityOrangeUL Style 2570Flame Retardant, Oil Resistant1000 V-Industrial, Servo Motor-
CF210.UL.40.15.02.02
CF210-UL-25-15-02-02
CABLE 8COND 12AWG/16AWG FEET
Igus
5,000
Marketplace
1 : $8.82000
Bulk
Bulk
ActiveMulti-Conductor8 (2 Twisted Pairs + 4)12 AWG, 16 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.630" (16.00mm)BraidEnter Number of Feet in Order QuantityOrangeUL Style 2570Flame Retardant, Oil Resistant1000 V-Industrial, Servo Motor-
CF210.UL.40.15.02.02
CF210-UL-40-15-02-02
CABLE 8COND 12AWG/16AWG FEET
Igus
5,000
Marketplace
1 : $10.71000
Bulk
Bulk
ActiveMulti-Conductor8 (2 Twisted Pairs + 4)12 AWG, 16 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.669" (16.99mm)BraidEnter Number of Feet in Order QuantityOrangeUL Style 2570Flame Retardant, Oil Resistant1000 V-Industrial, Servo Motor-
35691224D
35691224D
CABLE 6CON 12AWG/16AWG BLK 1=1FT
SAB North America
4,267
Marketplace
1 : $11.02000
Spool
Spool
ActiveMulti-Conductor6 (1 Twisted Pair + 4)12 AWG, 16 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.662" (16.81mm)Foil, Braid-Black-Direct Burial, Drain Wire, Flame Retardant, UV Resistant1000 V-40°C ~ 105°CIndustrial, Servo Motor-
CF270.UL.60.15.02.01.D
CF270-UL-40-15-02-02-D
CABLE 8COND 12AWG/16AWG FEET
Igus
5,000
Marketplace
1 : $13.63000
Bulk
Bulk
ActiveMulti-Conductor8 (2 Twisted Pairs + 4)12 AWG, 16 AWG-Copper, BarePolyurethane (PU)0.669" (16.99mm)Foil, BraidEnter Number of Feet in Order QuantityOrangeUL Style 21223Abrasion Resistant, Flame Retardant, Oil Resistant1000 V-Industrial, Servo Motor-
CF21.25.15.02.01.UL
CF21-40-15-02-02-UL
CABLE 8COND 12AWG/16AWG GRN FEET
Igus
5,000
Marketplace
1 : $13.64000
Bulk
Bulk
ActiveMulti-Conductor8 (2 Twisted Pairs + 4)12 AWG, 16 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.709" (18.01mm)BraidEnter Number of Feet in Order QuantityGreenUL Style 2570Flame Retardant, Oil Resistant, Rip Cord1000 V-Industrial, Servo Motor-
CF27.15.07.02.02.D
CF27-40-15-02-02-D
CABLE 8COND 12AWG/16AWG FEET
Igus
5,000
Marketplace
1 : $16.72000
Bulk
Bulk
ActiveMulti-Conductor8 (2 Twisted Pairs + 4)12 AWG, 16 AWG-Copper, BarePolyurethane (PU)0.689" (17.50mm)BraidEnter Number of Feet in Order QuantityOrangeUL Style 21209Abrasion Resistant, Flame Retardant, Rip Cord1000 V-Industrial-
8410415
8411440
CABLE 6COND 12/16AWG ORG 1=1FT
SAB North America
1,968
Marketplace
1 : $27.54000
Spool
Spool
ActiveMulti-Conductor6 (1 Twisted Pair + 4)12 AWG, 16 AWG-Copper, BareThermoplastic Elastomer (TPE)0.598" (15.19mm)Foil, Braid-OrangeUL Style 20235-1000 V80°CIndustrial, Servo Motor-
29522C 0105000
29722C 0102500
3C 12 AWG 2KV BASICS VFD FEET
Belden Inc.
0
In Stock
Check Lead Time
1 : $8.43000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor612 AWG, 16 AWG7/20; 7/24Copper, BarePoly-Vinyl Chloride (PVC)0.610" (15.49mm)-2500' (762.0m)Black--1000 V-40°C ~ 90°C-0.0630" (1.600mm)
155321
1553211008
CABLE 6COND 12AWG/16AWG 500M
Molex
0
In Stock
Check Lead Time
3,000 : $21.20495
Bulk
Bulk
ActiveMulti-Conductor612 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BareWeld-Slag Oil Resistant (WSOR)0.551" (13.99mm)Braid1640.4' (500.0m)OrangeUL Style 21215-1 kV-25°C ~ 80°CIndustrial, Servo Motor-
155321
1553211009
CABLE 6COND 12AWG/16AWG 1000M
Molex
0
In Stock
Check Lead Time
3,000 : $21.20495
Bulk
Bulk
ActiveMulti-Conductor612 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BareWeld-Slag Oil Resistant (WSOR)0.551" (13.99mm)Braid3281' (1000.0m)OrangeUL Style 21215-1 kV-25°C ~ 80°CIndustrial, Servo Motor-
155321
1553211007
CABLE 6COND 12AWG/16AWG 100M
Molex
0
In Stock
Check Lead Time
3,000 : $21.76954
Bulk
Bulk
ActiveMulti-Conductor612 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BareWeld-Slag Oil Resistant (WSOR)0.551" (13.99mm)Braid328.1' (100.0m)OrangeUL Style 21215-1 kV-25°C ~ 80°CIndustrial, Servo Motor-
CABLE 6COND 12AWG/16AWG 500M
1553311008
CABLE 6COND 12AWG/16AWG 500M
Molex
0
In Stock
Check Lead Time
3,000 : $23.26636
Bulk
Bulk
ActiveMulti-Conductor612 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BarePolyurethane (PU)0.551" (13.99mm)Braid1640.4' (500.0m)OrangeUL Style 21223-1 kV-40°C ~ 80°CIndustrial, Servo Motor-
CABLE 6COND 12AWG/16AWG 1000M
1553311009
CABLE 6COND 12AWG/16AWG 1000M
Molex
0
In Stock
Check Lead Time
3,000 : $23.26636
Bulk
Bulk
ActiveMulti-Conductor612 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BarePolyurethane (PU)0.551" (13.99mm)Braid3281' (1000.0m)OrangeUL Style 21223-1 kV-40°C ~ 80°CIndustrial, Servo Motor-
CABLE 6COND 12AWG/16AWG 100M
1553311007
CABLE 6COND 12AWG/16AWG 100M
Molex
0
In Stock
Check Lead Time
3,000 : $23.85721
Bulk
Bulk
ActiveMulti-Conductor612 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BarePolyurethane (PU)0.551" (13.99mm)Braid328.1' (100.0m)OrangeUL Style 21223-1 kV-40°C ~ 80°CIndustrial, Servo Motor-
155321
1553212007
CABLE 8COND 12AWG/16AWG 100M
Molex
0
In Stock
Check Lead Time
3,000 : $26.04992
Bulk
Bulk
ActiveMulti-Conductor812 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BareWeld-Slag Oil Resistant (WSOR)0.622" (15.80mm)Braid328.1' (100.0m)OrangeUL Style 21215-1 kV-25°C ~ 80°CIndustrial, Servo Motor-
155321
1553212008
CABLE 8COND 12AWG/16AWG 250M
Molex
0
In Stock
Check Lead Time
3,000 : $26.39130
Bulk
Bulk
ActiveMulti-Conductor812 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BareWeld-Slag Oil Resistant (WSOR)0.622" (15.80mm)Braid820.2' (250.0m)OrangeUL Style 21215-1 kV-25°C ~ 80°CIndustrial, Servo Motor-
155321
1553212009
CABLE 8COND 12AWG/16AWG 500M
Molex
0
In Stock
Check Lead Time
3,000 : $26.39130
Bulk
Bulk
ActiveMulti-Conductor812 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BareWeld-Slag Oil Resistant (WSOR)0.622" (15.80mm)Braid1640.4' (500.0m)OrangeUL Style 21215-1 kV-25°C ~ 80°CIndustrial, Servo Motor-
CABLE 8COND 12AWG/16AWG 100M
1553312007
CABLE 8COND 12AWG/16AWG 100M
Molex
0
In Stock
Check Lead Time
3,000 : $28.74157
Bulk
Bulk
ActiveMulti-Conductor812 AWG, 16 AWG81/0.0059"; 78/0.01"Copper, BarePolyurethane (PU)0.622" (15.80mm)Braid328.1' (100.0m)OrangeUL Style 21223-1 kV-40°C ~ 80°CIndustrial, Servo Motor-
Showing
of 36

12 AWG, 16 AWG Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.