Cicoil Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
328 In Stock | 1 : $306.44000 Bulk | - | Bulk | Active | Flat Cable | 4 (2 Pair Twisted) | - | 25.0' (7.62m) | 22 AWG | - | Shielded | Clear | 0.150" (3.81mm) | 0.270" (6.85mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
2 In Stock | 1 : $1,217.96000 Bulk | - | Bulk Bulk | Active | Flat Cable | 50 | 0.050" (1.27mm) | 200.0' (60.96m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 2.500" (63.50mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
5 In Stock | 1 : $3,287.55000 Bulk | - | Bulk | Active | Flat Cable | 20 | 0.039" (1.00mm) | 1000' (304.80m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 0.787" (20.00mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
15 In Stock | 1 : $259.22000 Bulk | - | Bulk | Active | Flat Cable | 6 (3 Pair Twisted) | - | 25.0' (7.62m) | 26 AWG | - | Shielded | Clear | 0.130" (3.30mm) | 0.320" (8.13mm) | Flexx-Sil™ | 12 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
2 In Stock | 1 : $2,739.62000 Bulk | - | Bulk | Active | Flat Cable | 10 | 0.050" (1.27mm) | 1000' (304.80m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 0.500" (12.70mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
7 In Stock | 1 : $6,032.51000 Bulk | - | Bulk | Active | Flat Twin Axial | 8 (4 Pair Twisted) | - | 200.0' (60.96m) | 30 AWG | - | Shielded | Clear | 0.130" (3.30mm) | 0.450" (11.43mm) | Flexx-Sil™ | 30 V | -65°C ~ 260°C | UL E324413, CE | - | ||
2 In Stock | 1 : $1,131.07000 Spool | - | Spool | Active | Flat Cable | 26 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | - | Unshielded | Clear | 0.026" (0.66mm) | 0.650" (16.51mm) | - | 300 V | -65°C ~ 260°C | - | - | ||
2 In Stock | 1 : $1,424.60000 Spool | - | Spool | Active | Flat Cable | 34 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | - | Unshielded | Clear | 0.026" (0.66mm) | 0.850" (21.59mm) | - | 300 V | -65°C ~ 260°C | - | - | ||
2 In Stock | 1 : $2,301.28000 Bulk | - | Bulk | Active | Flat Cable | 34 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 1.700" (43.18mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
2 In Stock | 1 : $3,588.53000 Bulk | - | Bulk | Active | Flat Cable | 2 | - | 1000' (304.80m) | 20 AWG | - | Unshielded | Clear | 0.120" (3.05mm) | 0.200" (5.08mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
2 In Stock | 1 : $4,155.14000 Bulk | - | Bulk | Active | Flat Cable | 4 | - | 1000' (304.80m) | 24 AWG | - | Unshielded | Clear | 0.090" (2.28mm) | 0.270" (6.85mm) | Flexx-Sil™ | 12 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
10 In Stock | 1 : $353.19000 Bulk | - | Bulk | Active | Flat Cable | 10 | - | 50.0' (15.24m) | 20 AWG | - | Unshielded | Clear | 0.120" (3.05mm) | 0.830" (21.08mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
4 In Stock | 1 : $966.70000 Spool | - | Spool | Active | Flat Cable | 28 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | - | Unshielded | Clear | 0.026" (0.66mm) | 0.700" (17.78mm) | - | 300 V | -65°C ~ 260°C | - | - | ||
6 In Stock | 1 : $1,048.88000 Spool | - | Spool | Active | Flat Cable | 30 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | - | Unshielded | Clear | 0.026" (0.66mm) | 0.750" (19.05mm) | - | 300 V | -65°C ~ 260°C | - | - | ||
3 In Stock | 1 : $3,305.22000 Bulk | - | Bulk | Active | Flat Cable | 2 | - | 1000' (304.80m) | 22 AWG | - | Unshielded | Clear | 0.110" (2.79mm) | 0.180" (4.57mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
2 In Stock | 1 : $4,721.75000 Bulk | - | Bulk | Active | Flat Cable | 2 | - | 1000' (304.80m) | 16 AWG | - | Unshielded | Clear | 0.150" (3.81mm) | 0.260" (6.60mm) | Flexx-Sil™ | 20 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
2 In Stock | 1 : $5,193.92000 Bulk | - | Bulk | Active | Flat Cable | 4 | - | 1000' (304.80m) | 18 AWG | - | Unshielded | Clear | 0.141" (3.58mm) | 0.430" (10.92mm) | Flexx-Sil™ | 20 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
2 In Stock | 1 : $8,480.26000 Bulk | - | Bulk | Active | Flat Cable | 4 | - | 1000' (304.80m) | 16 AWG | - | Unshielded | Clear | 0.150" (3.81mm) | 0.480" (12.19mm) | Flexx-Sil™ | 20 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
3 In Stock | 1 : $165.26000 Bulk | - | Bulk | Active | Flat Cable | 3 | - | 50.0' (15.24m) | 28 AWG | - | Unshielded | Clear | 0.080" (2.03mm) | 0.180" (4.57mm) | Flexx-Sil™ | 12 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
4 In Stock | 1 : $200.20000 Bulk | - | Bulk | Active | Flat Cable | 6 (3 Pair Twisted) | - | 25.0' (7.62m) | 28 AWG | - | Shielded | Clear | 0.120" (3.05mm) | 0.310" (7.87mm) | Flexx-Sil™ | 12 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
2 In Stock | 1 : $212.48000 Bulk | - | Bulk | Active | Flat Cable | 6 | - | 50.0' (15.24m) | 28 AWG | - | Unshielded | Clear | 0.080" (2.03mm) | 0.330" (8.38mm) | Flexx-Sil™ | 12 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
2 In Stock | 1 : $217.20000 Bulk | - | Bulk | Active | Flat Cable | 6 | - | 50.0' (15.24m) | 26 AWG | - | Unshielded | Clear | 0.090" (2.28mm) | 0.350" (8.89mm) | Flexx-Sil™ | 12 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
3 In Stock | 1 : $221.92000 Bulk | - | Bulk | Active | Flat Cable | 3 | - | 50.0' (15.24m) | 18 AWG | - | Unshielded | Clear | 0.141" (3.58mm) | 0.330" (8.38mm) | Flexx-Sil™ | 20 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
7 In Stock | 1 : $254.97000 Bulk | - | Bulk | Active | Flat Cable | 8 | - | 50.0' (15.24m) | 24 AWG | - | Unshielded | Clear | 0.090" (2.28mm) | 0.500" (12.70mm) | Flexx-Sil™ | 12 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
4 In Stock | 1 : $264.42000 Bulk | - | Bulk | Active | Flat Cable | 8 | - | 50.0' (15.24m) | 22 AWG | - | Unshielded | Clear | 0.110" (2.79mm) | 0.590" (14.98mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex |