Showing
1 - 25
of 493
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
286,664
In Stock
1 : $0.19000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.226" (5.75mm)0.049" (1.24mm)0.045" (1.14mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
1,102
In Stock
1 : $1.20000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.787" (19.99mm)0.374" (9.50mm)0.030" (0.76mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
2,835
In Stock
1 : $1.39000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.079" (2.01mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
1,789
In Stock
1 : $1.55000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.138" (3.50mm)0.063" (1.60mm)0.020" (0.51mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
12,133
In Stock
1 : $1.87000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.130" (3.30mm)0.060" (1.52mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
362
In Stock
1 : $3.11000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity2.075" (52.70mm)1.000" (25.40mm)0.044" (1.13mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
462
In Stock
1 : $3.68000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.787" (19.99mm)0.374" (9.50mm)0.030" (0.76mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
257
In Stock
1 : $3.71000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)1.047" (26.60mm)0.500" (12.70mm)0.035" (0.89mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
707
In Stock
1 : $10.24000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.197" (5.00mm)0.098" (2.49mm)0.030" (0.76mm)Polyolefin (PO), Irradiated, Halogen FreeFlame Retardant, Fluid ResistantBlack-30°C ~ 105°C80°C--
894
In Stock
1 : $10.29000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.118" (3.00mm)0.060" (1.52mm)0.028" (0.71mm)Polyolefin (PO), Irradiated, Halogen FreeFlame Retardant, Fluid ResistantBlack-30°C ~ 105°C80°C--
189
In Stock
1 : $10.36000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.472" (11.99mm)0.236" (5.99mm)0.035" (0.89mm)Polyolefin (PO), Irradiated, Halogen FreeFlame Retardant, Fluid ResistantBlack-30°C ~ 105°C80°C--
484
In Stock
1 : $10.91000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.315" (8.00mm)0.157" (3.99mm)0.031" (0.79mm)Polyolefin (PO), Irradiated, Halogen FreeFlame Retardant, Fluid ResistantBlack-30°C ~ 105°C80°C--
2,028
In Stock
1 : $29.66000
Bulk
Bulk
ActiveTubing, Semi Rigid3 to 14.00' (1.22m)0.750" (19.05mm)0.220" (5.59mm)0.080" (2.03mm)Polyolefin (PO), Irradiated, Halogen FreeFlame Retardant, Fluid ResistantBlack-55°C ~ 105°C70°C--
840
In Stock
1 : $34.70000
Spool
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.665" (16.89mm)0.315" (8.00mm)0.027" (0.69mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
169
In Stock
1 : $45.58000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity1.575" (40.01mm)0.786" (19.96mm)0.051" (1.30mm)Polyolefin (PO), Irradiated, Halogen FreeFlame Retardant, Fluid ResistantBlack-30°C ~ 105°C80°C--
153
In Stock
1 : $67.58000
Spool
Spool
ActiveTubing, Flexible2 to 1328.1' (100.0m)0.260" (6.60mm)0.118" (2.99mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
5,987
In Stock
1 : $76.86000
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.092" (2.34mm)0.039" (0.99mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
89
In Stock
1 : $116.53000
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.037" (0.94mm)0.012" (0.30mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
1,943
In Stock
1 : $0.63000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.063" (1.60mm)0.024" (0.61mm)0.016" (0.41mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
1,888
In Stock
1 : $0.75000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.205" (5.21mm)0.094" (2.40mm)0.020" (0.51mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
128
In Stock
1 : $78.43000
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.102" (2.59mm)0.039" (0.99mm)0.017" (0.43mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
239
In Stock
1 : $17.61000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.945" (24.00mm)0.472" (12.00mm)0.043" (1.09mm)Polyolefin (PO), Irradiated, Halogen FreeFlame Retardant, Fluid ResistantBlack-30°C ~ 105°C80°C--
698
In Stock
1 : $0.99000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.106" (2.70mm)0.047" (1.19mm)0.020" (0.51mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
979
In Stock
1 : $1.36000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.063" (1.60mm)0.024" (0.61mm)0.016" (0.41mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
651
In Stock
1 : $2.52000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.547" (39.30mm)0.752" (19.10mm)0.040" (1.02mm)Polyolefin (PO), Irradiated, Halogen Free-Clear-55°C ~ 135°C110°C--
Showing
1 - 25
of 493

Polyolefin (PO), Irradiated, Halogen Free Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).