Neoprene, Irradiated Heat Shrink Tubing

Results: 202
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-Key
Length
1.00' (304.80mm, 12.00")1.15' (350.00mm)5.00' (1.52m)25.0' (7.6m)50.0' (15.2m)75.0' (22.9m)100.0' (30.5m)-Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)0.625" (15.88mm)0.750" (19.05mm)0.874" (22.20mm)0.875" (22.23mm)1.000" (25.40mm)1.250" (31.75mm)1.500" (38.10mm)1.750" (44.45mm)2.000" (50.80mm)
Inner Diameter - Recovered
0.061" (1.55mm)0.100" (2.54mm)0.143" (3.63mm)0.214" (5.44mm)0.286" (7.26mm)0.357" (9.07mm)0.428" (10.87mm)0.500" (12.70mm)0.570" (14.48mm)0.714" (18.13mm)0.714" (18.14mm)0.857" (21.77mm)1.000" (25.40mm)1.140" (28.96mm)
Recovered Wall Thickness
0.027" (0.69mm)0.033" (0.84mm)0.035" (0.89mm)0.040" (1.02mm)0.048" (1.22mm)0.052" (1.32mm)0.057" (1.45mm)0.065" (1.65mm)0.070" (1.78mm)0.087" (2.21mm)0.095" (2.41mm)0.107" (2.71mm)0.110" (2.79mm)0.125" (3.18mm)
Operating Temperature
-75°C ~ 121°C-70°C ~ 121°C
Stocking Options
Environmental Options
Media
Marketplace Product
202Results
Applied FiltersRemove All

Showing
of 202
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
3,738
In Stock
1 : $3.45000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
1,943
In Stock
1 : $6.16000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
1 : $7.31000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.214" (5.44mm)0.040" (1.02mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
296
In Stock
1 : $7.62000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.061" (1.55mm)0.027" (0.69mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
905
In Stock
1 : $6.50000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)0.570" (14.48mm)0.070" (1.78mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
28
In Stock
1 : $8.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.625" (15.88mm)0.357" (9.07mm)0.052" (1.32mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
1 : $8.64000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)0.428" (10.87mm)0.057" (1.45mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
19
In Stock
1 : $29.53000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity2.000" (50.80mm)1.140" (28.96mm)0.110" (2.79mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
79
In Stock
1 : $17.43000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity1.250" (31.75mm)0.714" (18.13mm)0.087" (2.21mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
37
In Stock
1 : $20.73000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity1.500" (38.10mm)0.857" (21.77mm)0.095" (2.41mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-75°C ~ 121°C135°C--
0
In Stock
Check Lead Time
1 : $8.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.100" (2.54mm)0.033" (0.84mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
1 : $9.98000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.875" (22.23mm)0.500" (12.70mm)0.065" (1.65mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
1,200 : $1.50794
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $1.72960
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $1.84330
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $1.84330
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $1.84330
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $1.84330
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $1.84330
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $1.99793
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.125" (3.18mm)0.061" (1.55mm)0.027" (0.69mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
500 : $2.06364
Bulk
Bulk
ActiveTubing, Flexible1.75 to 1-0.375" (9.53mm)0.214" (5.44mm)0.040" (1.02mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
600 : $2.15568
Bulk
Bulk
ActiveTubing, Flexible1.75 to 1-0.125" (3.18mm)0.061" (1.55mm)0.027" (0.69mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $2.20957
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.375" (9.53mm)0.214" (5.44mm)0.040" (1.02mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $2.20957
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.375" (9.53mm)0.214" (5.44mm)0.040" (1.02mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
0
In Stock
Check Lead Time
300 : $2.20957
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.375" (9.53mm)0.214" (5.44mm)0.040" (1.02mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
Showing
of 202

Neoprene, Irradiated Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).