1.75 to 1 Heat Shrink Tubing

Results: 365
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Series
NTNT-MILNTFRSFRSFR, RaychemSRFRThermofit MIL-LTThermofit SFR
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-Key
Length
1.00' (304.80mm, 12.00")1.15' (350.00mm)3.28' (1.00m)5.00' (1.52m)16.4' (5.0m)25.0' (7.6m)50.0' (15.2m)75.0' (22.9m)82.0' (25.0m)98.4' (30.0m)100.0' (30.5m)200.0' (61.0m)300.0' (91.4m)500.0' (152.4m)
Inner Diameter - Supplied
0.114" (2.90mm)0.125" (3.18mm)0.185" (4.70mm)0.187" (4.75mm)0.250" (6.35mm)0.252" (6.40mm)0.281" (7.14mm)0.307" (7.80mm)0.375" (9.53mm)0.394" (10.01mm)0.500" (12.70mm)0.591" (15.01mm)
Inner Diameter - Recovered
0.061" (1.55mm)0.062" (1.57mm)0.066" (1.68mm)0.070" (1.78mm)0.100" (2.54mm)0.102" (2.59mm)0.143" (3.63mm)0.180" (4.57mm)0.181" (4.60mm)0.211" (5.36mm)0.214" (5.44mm)0.256" (6.50mm)
Recovered Wall Thickness
0.025" (0.64mm)0.026" (0.66mm)0.027" (0.69mm)0.033" (0.84mm)0.035" (0.89mm)0.039" (0.99mm)0.040" (1.02mm)0.048" (1.22mm)0.052" (1.32mm)0.057" (1.45mm)0.059" (1.50mm)0.065" (1.65mm)
Material
ElastomerNeoprene, IrradiatedPolyolefin (PO)Silicone ElastomerSilicone Rubber
Features
Abrasion Resistant, Flame Retardant, Fluid ResistantAdhesive Lined, Abrasion Resistant, Flame RetardantAdhesive Lined, Abrasion Resistant, Flame Retardant, Fluid ResistantFlame RetardantFluid Resistant
Color
BlackGray
Operating Temperature
-75°C ~ 121°C-75°C ~ 180°C-75°C ~ 200°C-70°C ~ 121°C
Shelf Life
24 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
365Results
Applied FiltersRemove All

Showing
of 365
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
3,738
In Stock
1 : $3.45000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
1,943
In Stock
1 : $6.16000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
0
In Stock
Check Lead Time
1 : $7.31000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.214" (5.44mm)0.040" (1.02mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
296
In Stock
1 : $7.62000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.061" (1.55mm)0.027" (0.69mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
229
In Stock
1 : $41.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Silicone ElastomerFlame RetardantBlack-75°C ~ 180°C--135°C--
32
In Stock
1 : $93.74000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Meters in Order Quantity0.307" (7.80mm)0.180" (4.57mm)0.039" (0.99mm)Silicone RubberFlame RetardantGray-75°C ~ 200°C--135°C--
905
In Stock
1 : $6.50000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)0.570" (14.48mm)0.070" (1.78mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
287
In Stock
1 : $25.62000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.252" (6.40mm)0.143" (3.63mm)0.035" (0.89mm)Silicone ElastomerFlame RetardantBlack-75°C ~ 180°C--135°C--
353
In Stock
1 : $31.48000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.214" (5.44mm)0.040" (1.02mm)Silicone ElastomerFlame RetardantBlack-75°C ~ 180°C--135°C--
131
In Stock
1 : $103.50000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Meters in Order Quantity0.114" (2.90mm)0.066" (1.68mm)0.039" (0.99mm)Silicone RubberFlame RetardantGray-75°C ~ 200°C--135°C--
414
In Stock
1 : $148.70000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Meters in Order Quantity0.394" (10.01mm)0.256" (6.50mm)0.059" (1.50mm)Silicone RubberFlame RetardantGray-75°C ~ 200°C--135°C--
127
In Stock
1 : $3.90000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.102" (2.59mm)0.033" (0.84mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C-AMS-DTL-23053/1135°C-24 Months
177
In Stock
1 : $56.92000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)0.428" (10.87mm)0.057" (1.45mm)Silicone ElastomerFlame RetardantBlack-75°C ~ 180°C-AMS-DTL-23053/1135°C--
194
In Stock
1 : $64.95000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.874" (22.20mm)0.500" (12.70mm)0.065" (1.65mm)Silicone ElastomerFlame RetardantBlack-75°C ~ 180°C--135°C--
28
In Stock
1 : $8.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.625" (15.88mm)0.357" (9.07mm)0.052" (1.32mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
0
In Stock
Check Lead Time
1 : $8.64000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)0.428" (10.87mm)0.057" (1.45mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
19
In Stock
1 : $29.53000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity2.000" (50.80mm)1.140" (28.96mm)0.110" (2.79mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
79
In Stock
1 : $17.43000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity1.250" (31.75mm)0.714" (18.13mm)0.087" (2.21mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
37
In Stock
1 : $20.73000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity1.500" (38.10mm)0.857" (21.77mm)0.095" (2.41mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-75°C ~ 121°C--135°C--
2
In Stock
Value Added Item
1 : $86.10000
Bulk
Bulk
Discontinued at Digi-KeyTubing, Flexible1.75 to 15.00' (1.52m)0.252" (6.40mm)0.143" (3.63mm)0.035" (0.89mm)Silicone ElastomerFlame RetardantBlack-75°C ~ 180°C--135°C--
2
In Stock
Value Added Item
1 : $752.17000
Bulk
Bulk
Discontinued at Digi-KeyTubing, Flexible1.75 to 150.0' (15.2m)0.252" (6.40mm)0.143" (3.63mm)0.035" (0.89mm)Silicone ElastomerFlame RetardantBlack-75°C ~ 180°C--135°C--
0
In Stock
Check Lead Time
1 : $8.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.100" (2.54mm)0.033" (0.84mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
0
In Stock
Check Lead Time
1 : $41.65000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.625" (15.88mm)0.358" (9.09mm)0.052" (1.32mm)Silicone ElastomerFlame RetardantBlack-75°C ~ 180°C--135°C--
0
In Stock
Check Lead Time
1 : $97.76000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)0.570" (14.48mm)0.070" (1.78mm)Silicone ElastomerFlame RetardantBlack-75°C ~ 180°C--135°C--
0
In Stock
1 : $5.31000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C-AMS-DTL-23053/1135°C-24 Months
Showing
of 365

1.75 to 1 Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).