Grounding Braid, Straps

Results: 596
Manufacturer
3MAC TasarimAdvantech CorpAlpha WireBelden Inc.Daburn ElectronicsDigiwaveFalconer Electronics, Inc.Fraenkische USA, LPGalco Industrial ElectronicsHeyco Products CorporationHOMEVISION TECHNOLOGY INC
Series
-*2355AA59569AC-4500Brass BeautyCHO-STRAP®DSFipjack®FIT®Flexo® CopperFSHeyco® SunJumpers®INSTALITE
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolRetail PackageSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
FlatFlat, Busbar (Right Angle)Flat, Busbar (Right Angle, 1 End)Flat, BusbarTubular
Material
-BrassCopperCopper, Nickel PlatedCopper, Silver PlatedCopper, Tin PlatedCopper, Tinned
Size, Supplied
0.025" (0.64mm) - Width0.031" (0.79mm, 1/32") - Inner Dia0.031" (0.79mm, 1/32") - Width0.047" (1.19mm, 3/64") - Width0.062" (1.57mm, 1/16") - Inner Dia0.062" (1.57mm, 1/16") - Outer Dia0.062" (1.57mm, 1/16") - Width0.078" (1.98mm, 5/64") - Inner Dia0.079" (2.00mm, 3/38") - Inner Dia0.094" (2.39mm, 3/32") - Inner Dia0.094" (2.39mm, 3/32") - Width0.109" (2.77mm, 7/64") - Inner Dia
Thickness
0.011" (0.28mm)0.013" (0.33mm)0.015" (0.38mm)0.016" (0.40mm)0.016" (0.41mm)0.018" (0.46mm)0.020" (0.51mm)0.025" (0.64mm)0.027" (0.69mm)0.030" (0.76mm)0.040" (1.02mm)0.043" (1.10mm)
Number of Carriers
7816243648560140419802848
Wire Gauge - Ends
1 AWG1/0 AWG2 AWG2/0 AWG4 AWG6 AWG7 AWG8 AWG10 AWG11.9 AWG14 AWG20 AWG28 AWG30 AWG
Length
0.3' (0.08m)0.3' (0.10m)0.4' (0.11m)0.5' (0.15m)0.7' (0.20m)0.8' (0.23m)0.8' (0.25m)0.9' (0.28m)1.0' (0.30m)1.3' (0.41m)1.5' (0.46m)1.6' (0.50m)
Stocking Options
Environmental Options
Media
Marketplace Product
596Results

Showing
of 596
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material
Size, Supplied
Thickness
Number of Carriers
Wire Gauge - Ends
Length
1,051
In Stock
1 : $6.89000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Tin Plated0.118" (3.00mm) - Inner Dia-1638 AWGEnter Number of Meters in Order Quantity
2076025001
2076025001
GROUND BRAID FLAT 0.5'
Molex
240
In Stock
100 : $9.83730
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated0.540" (13.72mm) - Width---0.5' (0.15m)
2076025011
2076025010
GROUND BRAID FLAT 1'
Molex
218
In Stock
100 : $17.69830
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated1.000" (25.40mm) - Width---1.0' (0.30m)
2076025011
2076025011
GROUND BRAID FLAT 1.5'
Molex
403
In Stock
100 : $18.14150
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated1.000" (25.40mm) - Width---1.5' (0.46m)
2076025011
2076025012
GROUND BRAID FLAT 2'
Molex
250
In Stock
100 : $20.68700
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated1.000" (25.40mm) - Width---2.0' (0.61m)
2,924
In Stock
1 : $23.32000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Nickel Plated0.118" (3.00mm) - Inner Dia-1638 AWGEnter Number of Meters in Order Quantity
2076025011
2076025014
GROUND BRAID FLAT 3'
Molex
195
In Stock
1 : $24.66000
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated0.750" (19.05mm, 3/4") - Width---3.0' (0.91m)
20760250XX_SERIES
2076025023
GROUND BRAID FLAT W/TUBING 18"
Molex
637
In Stock
1 : $24.89000
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated0.750" (19.05mm, 3/4") - Width---1.5' (0.46m)
20760250XX_SERIES
2076025027
GROUND BRAID FLAT W/TUBING 12"
Molex
457
In Stock
1 : $28.70000
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated1.000" (25.40mm) - Width---1.0' (0.30m)
1,576
In Stock
1 : $35.93000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Nickel Plated0.295" (7.50mm) - Inner Dia-2436 AWGEnter Number of Meters in Order Quantity
1,756
In Stock
1 : $36.21000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Tin Plated0.236" (6.00mm) - Inner Dia-2436 AWGEnter Number of Meters in Order Quantity
502
In Stock
1 : $38.87000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Tin Plated0.295" (7.50mm) - Inner Dia-2436 AWGEnter Number of Meters in Order Quantity
2076025011
2076025015
GROUND BRAID FLAT 3'
Molex
477
In Stock
1 : $40.49000
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated1.000" (25.40mm) - Width---3.0' (0.91m)
495
In Stock
1 : $46.06000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Nickel Plated0.236" (6.00mm) - Inner Dia-2436 AWGEnter Number of Meters in Order Quantity
926
In Stock
1 : $47.18000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Tin Plated0.492" (12.50mm) - Inner Dia-3636 AWGEnter Number of Meters in Order Quantity
MBN
MBN0.06SV250
GROUND BRAID TUBE 0.06"DIAX250'
Techflex
30
In Stock
1 : $53.24000
Spool
Spool
ActiveTubularCopper, Tinned0.062" (1.57mm, 1/16") - Outer Dia0.013" (0.33mm)2436 AWG250.0' (76.20m)
MBN
MBN0.13SV100
GROUND BRAID TUBE 0.13"DIAX100'
Techflex
95
In Stock
1 : $55.18000
Spool
Spool
ActiveTubularCopper, Tinned0.125" (3.18mm, 1/8") - Outer Dia0.013" (0.33mm)2436 AWG100.0' (30.48m)
1,505
In Stock
1 : $64.05000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Tin Plated0.787" (20.00mm) - Inner Dia-4836 AWGEnter Number of Meters in Order Quantity
94
In Stock
1 : $92.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Nickel Plated0.787" (20.00mm) - Inner Dia-4836 AWGEnter Number of Meters in Order Quantity
MBN0.50SV
MBN0.50SV50
GROUND BRAID TUBE 0.5"DIA X 50'
Techflex
34
In Stock
1 : $102.61000
Spool
Spool
ActiveTubularCopper, Tinned0.500" (12.70mm, 1/2") - Outer Dia0.013" (0.33mm)4836 AWG50.0' (15.24m)
MBN0.25SV
MBN0.25SV100
GROUND BRAID TUBE 0.25"DIAX100'
Techflex
664
In Stock
1 : $131.65000
Spool
Spool
ActiveTubularCopper, Tinned0.250" (6.35mm, 1/4") - Outer Dia0.013" (0.33mm)2436 AWG100.0' (30.48m)
MBN0.38SV
MBN0.38SV100
GROUND BRAID TUBE 0.38"DIAX100'
Techflex
63
In Stock
1 : $137.46000
Spool
Spool
ActiveTubularCopper, Tinned0.375" (9.53mm, 3/8") - Outer Dia0.013" (0.33mm)4836 AWG100.0' (30.48m)
MBN0.50SV
MBN0.50SV100
GROUND BRAID TUBE 0.5"DIA X 100'
Techflex
88
In Stock
1 : $185.86000
Spool
Spool
ActiveTubularCopper, Tinned0.500" (12.70mm, 1/2") - Outer Dia0.013" (0.33mm)4836 AWG100.0' (30.48m)
MBN0.63SV
MBN0.63SV100
GROUND BRAID TUBE 0.63"DIAX100'
Techflex
28
In Stock
1 : $186.34000
Spool
Spool
ActiveTubularCopper, Tinned0.625" (15.88mm, 5/8") - Outer Dia0.016" (0.41mm)4834 AWG100.0' (30.48m)
8660 00050
8660 00050
GROUND BRAID TUBE 0.13"DIA X 50'
Belden Inc.
34
In Stock
1 : $192.12000
Spool
-
Spool
ActiveTubularCopper, Tinned0.125" (3.18mm, 1/8") - Inner Dia--34 AWG50.0' (15.24m)
Showing
of 596

Grounding Braid, Straps


Products in this family are woven from fine strands of conductive material into a form having either a rectangular or circular cross-section, and sold as either a simple length of such material or an assembly with a terminal of some form pre-applied. The woven construction provides significant flexibility, and in the case of tubular materials, an interesting property of constricting diametrically when stretched axially allows it to function as a "finger trap". Such products are commonly used for creating electrical connections between machine or enclosure components, and in cable harness assembly for purposes of electrostatic shielding, abrasion resistance, or cosmetic purposes.