Cable Ties and Zip Ties
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,609 Marketplace | 100 : $0.15930 Bulk | - | Bulk | Active | Standard, Locking | 6" | 1.25" (31.75mm) | 0.312" (7.92mm) | 0.500' (152.40mm, 6.00") | Push Mount, Releasable Arrowhead | 50 lbs (22.68 kg) | UV Resistant | Nylon 6.6 | Black | - | - | - | ||
3,468 Marketplace | 100 : $0.15990 Bulk | - | Bulk | Active | Standard, Locking | 6" | 1.25" (31.75mm) | 0.313'' (7.94mm) | 0.500' (152.40mm, 6.00") | Push Mount, Releasable Arrowhead | 50 lbs (22.68 kg) | UL Rated | Nylon 6.6 | Natural | - | - | - | ||
1,208 Marketplace | 100 : $0.16990 Bulk | - | Bulk | Active | Standard, Locking | 8" | 1.75" (44.45mm) | 0.313" (7.94mm) | 0.667' (203.20mm, 8.00") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
2,219 Marketplace | 100 : $0.20560 Bulk | - | Bulk | Active | Standard, Locking | 8" | 1.75" (44.45mm) | 0.312" (7.92mm) | 0.600' (182.88mm, 7.20") | Push Mount, Releasable Arrowhead | 50 lbs (22.68 kg) | UL Rated | Nylon 6.6 | Natural | - | - | - | ||
2,208 Marketplace | 100 : $0.32000 Bulk | - | Bulk | Active | Standard, Locking | 14" | 4.00" (101.60mm) | 0.180" (4.57mm) | 1.167' (355.60mm) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
750 Marketplace | 100 : $0.28990 Bulk | - | Bulk | Active | Standard, Locking | 11" | 3.00" (76.20mm) | 0.313" (7.94mm) | 0.917' (279.40mm, 11.00") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
477 Marketplace | 100 : $0.28990 Bulk | - | Bulk | Active | Standard, Locking | 11" | 3.00" (76.20mm) | 0.312" (7.92mm) | 0.917' (279.40mm, 11.00") | Push Mount, Releasable Arrowhead | 50 lbs (22.68 kg) | UL Rated | Nylon 6.6 | Natural | - | - | - | ||
596 Marketplace | 100 : $0.29990 Bulk | - | Bulk | Active | Standard, Locking | 14" | 4.00" (101.60mm) | 0.313" (7.94mm) | 1.167' (355.60mm) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
154 Marketplace | 100 : $0.31990 Bulk | - | Bulk | Active | Standard, Locking | 14" | 4.00" (101.60mm) | 0.312" (7.92mm) | 1.167' (355.60mm) | Push Mount, Releasable Arrowhead | 50 lbs (22.68 kg) | UL Rated | Nylon 6.6 | Natural | - | - | - |