Cable Ties and Zip Ties
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,200 Marketplace | 100 : $0.14630 Bulk | - | Bulk | Active | Standard, Locking | 4" | 0.87" (22.10mm) | 0.090" (2.29mm) | 0.343' (104.65mm, 4.12") | Free Hanging (In-Line) | 18 lbs (8.17 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
115,800 Marketplace | 100 : $0.20300 Bulk | - | Bulk | Active | Standard, Locking | 7.5" | 1.87" (47.50mm) | 0.180" (4.57mm) | 0.630' (192.02mm, 7.56") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
91,100 Marketplace | 100 : $0.23260 Bulk | - | Bulk | Active | Standard, Locking | 11" | 3.06" (77.72mm) | 0.180" (4.57mm) | 0.937' (285.75mm, 11.25") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
94,300 Marketplace | 100 : $0.31370 Bulk | - | Bulk | Active | Standard, Locking | 8.75" | 2.06" (52.32mm) | 0.300" (7.62mm) | 0.725' (220.98mm, 8.70") | Free Hanging (In-Line) | 120 lbs (54.43 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
28,200 Marketplace | 100 : $0.36490 Bulk | - | Bulk | Active | Standard, Locking | 14.25" | 4.00" (101.60mm) | 0.180" (4.57mm) | 1.196' (364.49mm) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
62,600 Marketplace | 100 : $0.45140 Bulk | - | Bulk | Active | Standard, Locking | 14.75" | 4.06" (103.00mm) | 0.300" (7.62mm) | 1.235' (376.43mm, 14.82") | Free Hanging (In-Line) | 120 lbs (54.43 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
11,800 Marketplace | 50 : $0.89000 Bulk | - | Bulk | Active | Standard, Locking | 18.25" | 5.00" (127.00mm) | 0.300" (7.62mm) | 1.521' (463.55mm) | Free Hanging (In-Line) | 120 lbs (54.43 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
11,200 Marketplace | 50 : $1.11000 Bulk | - | Bulk | Active | Standard, Locking | 37.25" | 11.00" (279.40mm) | 0.340" (8.64mm) | 3.104' (946.15mm) | Free Hanging (In-Line) | 175 lbs (79.38 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |