Cable Ties and Zip Ties

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Tensile Strength
Features
Material
Color
SSCT-250-8
SSCT08
STANDARD TIE SILVER 350LB 8"
Kable Kontrol
4,205
Marketplace
100 : $0.22990
Bulk
-
-
Bulk
Active
Standard Tie
8"
2.00" (50.80mm)
0.312" (7.92mm)
0.667' (203.20mm, 8.00")
350 lbs (158.76 kg)
Plenum Rated, UL Rated
Polyamide (PA66), Nylon 6/6
Silver
SSCT05
SSCT05
STANDARD TIE SILVER 200LB 5"
Kable Kontrol
1,504
Marketplace
100 : $0.18990
Bulk
-
-
Bulk
Active
Standard Tie
5"
1.22" (31.00mm)
0.181" (4.60mm)
0.417' (127.00mm, 5.00")
200 lbs (90.72 kg)
Plenum Rated, UL Rated
Polyamide (PA66), Nylon 6/6
Silver
SSCT15
SSCT15
STANDARD TIE SILVER 200LB 5"
Kable Kontrol
7,579
Marketplace
100 : $0.36990
Bulk
-
-
Bulk
Active
Standard Tie
-
1.00" (25.40mm)
0.181" (4.60mm)
0.417' (127.00mm, 5.00")
200 lbs (90.72 kg)
Plenum Rated, UL Rated
Polyamide (PA66), Nylon 6/6
Silver
SSCT15
SSCT-250-15
STANDARD TIE SILVER 200LB 1.192'
Kable Kontrol
1,685
Marketplace
100 : $0.47990
Bulk
-
-
Bulk
Active
Standard Tie
15"
4.02" (102.00mm)
0.181" (4.60mm)
1.192' (363.22mm)
200 lbs (90.72 kg)
Plenum Rated, UL Rated
Polyamide (PA66), Nylon 6/6
Silver
SSCT27
SSCT-485-27
STANDARD TIE SILVER 485LB 2.234'
Kable Kontrol
405
Marketplace
50 : $1.03980
Bulk
-
-
Bulk
Active
Standard Tie
27"
8.00" (203.20mm)
0.500" (12.70mm)
2.234' (681.00mm)
485 lbs (219.99 kg)
Plenum Rated, UL Rated
Polyamide (PA66), Nylon 6/6
Silver
SSCT33
SSCT33
STANDARD TIE SILVER 200LB 2.749'
Kable Kontrol
844
Marketplace
100 : $0.29990
Bulk
-
-
Bulk
Active
Standard Tie
33"
10.00" (254.00mm)
0.181" (4.60mm)
2.749' (838.00mm)
200 lbs (90.72 kg)
Plenum Rated, UL Rated
Polyamide (PA66), Nylon 6/6
Silver
SSCT11
SSCT11
STANDARD TIE SILVER 200LB 11"
Kable Kontrol
886
Marketplace
100 : $0.34990
Bulk
-
-
Bulk
Active
Standard Tie
11"
2.70" (68.60mm)
0.181" (4.60mm)
0.917' (279.40mm, 11.00")
200 lbs (90.72 kg)
Plenum Rated, UL Rated
Polyamide (PA66), Nylon 6/6
Silver
SSCT27
SSCT27
STANDARD TIE SILVER 200LB 2.234'
Kable Kontrol
881
Marketplace
100 : $0.46990
Bulk
-
-
Bulk
Active
Standard Tie
27"
8.00" (203.20mm)
0.181" (4.60mm)
2.234' (681.00mm)
200 lbs (90.72 kg)
Plenum Rated, UL Rated
Polyamide (PA66), Nylon 6/6
Silver
Showing
of 8

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).