Cable Ties and Zip Ties
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : $1.98000 Bulk | - | Bulk | Active | Standard, Locking | 5.5" | 1.18" (30.00mm) | 0.134" (3.40mm) | 0.459' (140.00mm, 5.51") | Free Hanging (In-Line) | - | - | - | Natural | - | - | - | |||
0 In Stock Check Lead Time | 10 : $2.22000 Bulk | - | Bulk | Active | Standard, Locking | 6.75" | 1.77" (45.00mm) | 0.181" (4.60mm) | 0.564' (172.00mm, 6.77") | Free Hanging (In-Line) | - | - | - | Natural | - | - | - | |||
0 In Stock Check Lead Time | 10 : $2.56000 Bulk | - | Bulk | Active | Standard, Locking | 15" | 3.94" (100.00mm) | 0.189" (4.80mm) | 1.240' (378.00mm, 14.88") | Free Hanging (In-Line) | - | - | - | Natural | - | - | - |