Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 7.75" | 2.19" (55.63mm) | 0.300" (7.62mm) | 0.656' (200.00mm, 7.87") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 7.75" | 2.19" (55.63mm) | 0.300" (7.62mm) | 0.656' (200.00mm, 7.87") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 11.75" | 3.47" (88.14mm) | 0.300" (7.62mm) | 0.986' (300.48mm, 11.83") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 11.75" | 3.47" (88.14mm) | 0.300" (7.62mm) | 0.986' (300.48mm, 11.83") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 14.5" | 4.33" (110.00mm) | 0.300" (7.62mm) | 1.214' (370.00mm) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 14.5" | 4.33" (110.00mm) | 0.300" (7.62mm) | 1.214' (370.00mm) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 6" | 1.59" (40.30mm) | 0.300" (7.62mm) | 0.492' (150.00mm, 5.91") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 6" | 1.59" (40.30mm) | 0.300" (7.62mm) | 0.492' (150.00mm, 5.91") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 9.75" | 2.83" (71.80mm) | 0.300" (7.62mm) | 0.820' (250.00mm, 9.84") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Releasable | 9.75" | 2.83" (71.80mm) | 0.300" (7.62mm) | 0.820' (250.00mm, 9.84") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - |