Cable Ties and Zip Ties

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
SSCT-08-BLACK
CBL TIE LOCKING BLACK 200LB 8"
Kable Kontrol
167,800
Marketplace
100 : $0.28000
Bulk
-
-
Bulk
Active
Standard, Locking
8"
2.00" (50.80mm)
0.180" (4.57mm)
0.667' (203.20mm, 8.00")
Free Hanging (In-Line)
200 lbs (90.72 kg)
-
Stainless Steel 304, PVC Coated
Black
-
-
-
SSCT-05-BLACK
CBL TIE LOCKING BLACK 200LB 5"
Kable Kontrol
34,300
Marketplace
100 : $0.37000
Bulk
-
-
Bulk
Active
Standard, Locking
5"
1.00" (25.40mm)
0.180" (4.57mm)
0.417' (127.00mm, 5.00")
Free Hanging (In-Line)
200 lbs (90.72 kg)
-
Stainless Steel 304, PVC Coated
Black
-
-
-
SSCT-11-BLACK
CBL TIE LOCKING BLACK 200LB 11"
Kable Kontrol
62,400
Marketplace
100 : $0.44000
Bulk
-
-
Bulk
Active
Standard, Locking
11"
2.70" (68.60mm)
0.180" (4.57mm)
0.917' (279.40mm, 11.00")
Free Hanging (In-Line)
200 lbs (90.72 kg)
-
Stainless Steel 304, PVC Coated
Black
-
-
-
Showing
of 3

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).