Cable Ties and Zip Ties

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
MHT11-50-BLACK
MHT11-50-BLACK
CBL TIE LOCKING BLACK 50LB 11"
Kable Kontrol
1,373
Marketplace
100 : $0.16000
Bulk
-
-
Bulk
Active
Standard, Locking
11"
3.00" (76.20mm)
0.180" (4.57mm)
0.917' (279.40mm, 11.00")
Screw Mount, Mounting Hole
50 lbs (22.68 kg)
-
Polyamide (PA66), Nylon 6/6
Black
-
-
-
MHT5-40-BLACK
MHT5-40-BLACK
CBL TIE LOCKING BLACK 40LB 5"
Kable Kontrol
3,010
Marketplace
100 : $0.12990
Bulk
-
-
Bulk
Active
Standard, Locking
5"
1.30" (33.00mm)
0.180" (4.57mm)
0.417' (127.00mm, 5.00")
Screw Mount, Mounting Hole
40 lbs (18.14 kg)
-
Polyamide (PA66), Nylon 6/6
Black
-
-
-
MHT7-50-BLACK
MHT7-50-BLACK
CBL TIE LOCKING BLACK 50LB 7"
Kable Kontrol
3,727
Marketplace
100 : $0.14990
Bulk
-
-
Bulk
Active
Standard, Locking
7"
1.80" (45.72mm)
0.180" (4.57mm)
0.583' (177.80mm, 7.00")
Screw Mount, Mounting Hole
50 lbs (22.68 kg)
-
Polyamide (PA66), Nylon 6/6
Black
-
-
-
MHT7-50-NATURAL
MHT7-50-NATURAL
CBL TIE LOCKING NATURAL 50LB 7"
Kable Kontrol
1,478
Marketplace
100 : $0.14990
Bulk
-
-
Bulk
Active
Standard, Locking
7"
1.80" (45.72mm)
0.180" (4.57mm)
0.583' (177.80mm, 7.00")
Screw Mount, Mounting Hole
50 lbs (22.68 kg)
UL Rated
Nylon 6.6
Natural
-
-
-
MHT11-50-NATURAL
MHT11-50-NATURAL
CBL TIE LOCKING NATURAL 50LB 11"
Kable Kontrol
443
Marketplace
100 : $0.16420
Bulk
-
-
Bulk
Active
Standard, Locking
11"
3.00" (76.20mm)
0.180" (4.57mm)
0.917' (279.40mm, 11.00")
Screw Mount, Mounting Hole
50 lbs (22.68 kg)
UL Rated
Nylon 6.6
Natural
-
-
-
MHT14-50-BLACK
MHT14-50-BLACK
CBL TIE LOCKING BLK 50LB 1.167'
Kable Kontrol
688
Marketplace
100 : $0.31000
Bulk
-
-
Bulk
Active
Standard, Locking
14"
4.00" (101.60mm)
0.180" (4.57mm)
1.167' (355.60mm)
Screw Mount, Mounting Hole
50 lbs (22.68 kg)
-
Polyamide (PA66), Nylon 6/6
Black
-
-
-
MHT14-120-BLACK
MHT14-120-BLACK
CBL TIE LOCKING BLK 120LB 1.167'
Kable Kontrol
563
Marketplace
50 : $0.31900
Bulk
-
-
Bulk
Active
Standard, Locking
14"
4.00" (101.60mm)
0.300" (7.62mm)
1.167' (355.60mm)
Screw Mount, Mounting Hole
120 lbs (54.43 kg)
-
Polyamide (PA66), Nylon 6/6
Black
-
-
-
MHT14-120-NATURAL
MHT14-50-NATURAL
CBL TIE LOCKING NATURAL 50LB 14"
Kable Kontrol
616
Marketplace
100 : $0.32020
Bulk
-
-
Bulk
Active
Standard, Locking
14"
4.00" (101.60mm)
0.181" (4.60mm)
1.167' (355.60mm)
Screw Mount, Mounting Hole
50 lbs (22.68 kg)
UL Rated
Nylon 6.6
Natural
-
-
-
MHT14-120-NATURAL
MHT14-120-NATURAL
CBL TIE LOCKING NATURAL 50LB 14"
Kable Kontrol
567
Marketplace
100 : $0.37000
Bulk
-
-
Bulk
Active
Standard, Locking
14"
4.00" (101.60mm)
0.300" (7.62mm)
1.167' (355.60mm)
Screw Mount, Mounting Hole
50 lbs (22.68 kg)
UL Rated
Nylon 6.6
Natural
-
-
-
Showing
of 9

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).