Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
450-210
450-210
CABLE TIES, ZIP TIES, 50-POUND T
Klein Tools, Inc.
11
In Stock
1 : $13.98000
Bulk
-
Bulk
ActiveStandard, Locking11.5"-0.250" (6.35mm)0.958' (292.10mm, 11.50")Free Hanging (In-Line)50 lbs (22.68 kg)-NylonBlack---
450-600
450-600
HOOK AND LOOP CINCH STRAPS, 6-IN
Klein Tools, Inc.
8
In Stock
1 : $12.60000
Bulk
-
Bulk
ActiveHook and Loop - Tie14"-0.750" (19.05mm)1.167' (355.60mm)Free Hanging (In-Line)40 lbs (18.14 kg)-Polyethylene (PE)Black---
450-200
450-200
CABLE TIES, ZIP TIES, 50-POUND T
Klein Tools, Inc.
54
In Stock
1 : $11.18000
Bulk
-
Bulk
ActiveStandard, Locking7.75"-0.250" (6.35mm)0.646' (196.85mm, 7.75")Free Hanging (In-Line)50 lbs (22.68 kg)-NylonBlack---
450600
450600
HOOK&LOOP STRIP BLK 40LB 1.167'
Klein Tools, Inc.
18
In Stock
1 : $14.00000
Bulk
-
Bulk
ActiveHook and Loop - Strip14"-0.750" (19.05mm)1.167' (355.60mm)-40 lbs (18.14 kg)-Polyethylene (PE)Black---
Showing
1 - 4
of 4

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).