Results: 0
Manufacturer
3MAdvanced Cable Ties, Inc.Alpha WireAmerican Electrical Inc.Amphenol ICC (FCI)Amphenol Times Microwave SystemsAmphenol TPC Wire & CableAnderson Power Products, Inc.Belden Inc.Box PartnersBrady CorporationBurndy
Series
-*11171819192522122Alliance Plastics, CTAlliance Plastics, CT HSAlliance Plastics, CTCS
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Wire/Cable Tie Type
-Beaded, LockingBeaded, ReleasableBranch, ReleasableCable LacingCable StrapCable Strap, Locking HeadsCable Tie, ParallelContour Head TieDouble Entry Cable Strap, Locking HeadsDouble HeadDouble Head Releasable
Length - Approximate
0.25"0.5"0.75"1"1.25"1.5"1.75"2.25"2.5"2.75"3"3.25"
Bundle Diameter
0.06" (1.52mm)0.10" (2.49mm)0.19" (4.83mm)0.22" (5.59mm)0.27" (6.86mm)0.28" (7.00mm)0.30" (7.60mm)0.31" (7.87mm)0.35" (8.89mm)0.39" (10.00mm)0.40" (10.20mm)0.45" (11.43mm)
Width
0.023" (0.58mm)0.025" (0.63mm)0.030" (0.76mm)0.040" (1.02mm)0.047" (1.20mm)0.050" (1.27mm)0.052" (1.31mm)0.055" (1.40mm)0.060" (1.52mm)0.061" (1.55mm)0.062" (1.59mm)0.066" (1.68mm)
Length - Actual
0.028' (8.38mm, 0.33")0.035' (10.67mm, 0.42")0.037' (11.18mm, 0.44")0.038' (11.68mm, 0.46")0.043' (13.21mm, 0.52")0.049' (14.99mm, 0.59")0.050' (15.24mm, 0.60")0.056' (17.02mm, 0.67")0.057' (17.27mm, 0.68")0.062' (18.80mm, 0.74")0.064' (19.56mm, 0.77")0.067' (20.32mm, 0.80")
Mounting Type
-AdhesiveAdhesive - AcrylicAdhesive Back, Mounting BaseBlind Hole MountingButton Cinch MountEdge ClipFree Hanging (In-Line)Panel MountPush In - Arrowhead, WingedPush Mount, ArrowheadPush Mount, Cupped Arrowhead
Tensile Strength
8 lbs (3.62 kg)10 lbs (4.54 kg)12.8 lbs (5.81 kg)14 lbs (6.35 kg)15 lbs (6.80 kg)18 lbs (8.16 kg)18 lbs (8.17 kg)19 lbs (18.67 kg)20 lbs (9.07 kg)22 lbs (9.98 kg)24 lbs (10.89 kg)25 lbs (11.34 kg)
Features
2-Piece Design2-Piece Design, Heat Stabilized2-Piece Design, Impact Resistant2-Piece Design, Weather Resistant2-Piece Design, Weather Resistant, Write-On Area2-Piece Design, Write-On Area3 Locking Tooth4 Locking Tooth250 Stem Density-Abrasion ResistantAbrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant
Material
-AcetalAluminumAramid, Synthetic Rubber FinishEthylene Chlorotrifluoroethylene (ECTFE)Ethylenterafluorineethylene (ETFE)Fiberglass, Polytetrafluoroethylene (PTFE) CoatedFiberglass, TFE-Fluorocarbon FinishMeta-AramidMeta-Aramid, Synthetic Rubber FinishNylonNylon 6.6
Color
-AquaBeigeBlackBlack, GrayBlack, NaturalBlueBlue, AquaBlue, Black StripeBlue, FluorescentBlue, Purple, WhiteBlue, Red Stripe
Shelf Life
18 Months24 Months60 Months-
Shelf Life Start
-Date of Manufacture
Storage/Refrigeration Temperature
14°F ~ 176°F (-10°C ~ 80°C)50°F ~ 80°F (10°C ~ 27°C)72°F (22°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.