Cable Ties and Zip Ties

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
CTMD40-18-BLUE
CTMD40-18-BLUE
CBL TIE LOCKING BLUE 18LB 4.13"
Kable Kontrol
2,355
Marketplace
100 : $0.13000
Bulk
-
Bulk
Active
Standard, Locking
4.25"
0.88" (22.35mm)
0.040" (1.02mm)
0.344' (105.00mm, 4.13")
Free Hanging (In-Line)
18 lbs (8.17 kg)
-
Polyamide (PA66), Nylon 6/6
Blue
-
-
-
CTMD1400-50-BLUE
CTMD1400-50-BLUE
CBL TIE LOCKING BLUE 50LB 1.188'
Kable Kontrol
2,387
Marketplace
100 : $0.27000
Bulk
-
Bulk
Active
Standard, Locking
14.25"
4.00" (101.60mm)
0.050" (1.27mm)
1.188' (362.00mm)
Free Hanging (In-Line)
50 lbs (22.68 kg)
-
Polyamide (PA66), Nylon 6/6
Blue
-
-
-
CTMD-800-40-BLUE
CTMD800-50-BLUE
CBL TIE LOCKING BLUE 18LB 8"
Kable Kontrol
772
Marketplace
100 : $0.15000
Bulk
-
Bulk
Active
Standard, Locking
8"
2.16" (54.80mm)
0.098" (2.50mm)
0.667' (203.20mm, 8.00")
Free Hanging (In-Line)
18 lbs (8.16 kg)
Metal Detectable
Polyamide (PA), Nylon, Metal
Blue
-
-
-
CTMD-800-40-BLUE
CTMD-800-40-BLUE
CBL TIE LOCKING BLUE 50LB 7.56"
Kable Kontrol
0
Marketplace
Active
-
Bulk
Active
Standard, Locking
7.5"
1.88" (47.75mm)
0.050" (1.27mm)
0.630' (192.02mm, 7.56")
Free Hanging (In-Line)
50 lbs (22.68 kg)
-
Polyamide (PA66), Nylon 6/6
Blue
-
-
-
Showing
of 4

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).