Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
HOOK&LOOP TIE BLACK 9" 10PK
35651
HOOK&LOOP TIE BLACK 9" 10PK
Desco
0
In Stock
Obsolete
-
10 per Pkg
ObsoleteHook and Loop - Tie9"--0.750' (228.60mm, 9.00")Free Hanging (In-Line)--Polyamide (PA), NylonBlack---
HOOK&LOOP TIE BLACK 6" 10PK
35650
HOOK&LOOP TIE BLACK 6" 10PK
Desco
0
In Stock
Obsolete
-
10 per Pkg
ObsoleteHook and Loop - Tie6"--0.500' (152.40mm, 6.00")Free Hanging (In-Line)--Polyamide (PA), NylonBlack---
HOOK&LOOP TIE BLACK 1' 10PK
35652
HOOK&LOOP TIE BLACK 1' 10PK
Desco
0
In Stock
Obsolete
-
10 per Pkg
ObsoleteHook and Loop - Tie12"--1.000' (304.80mm)Free Hanging (In-Line)--Polyamide (PA), NylonBlack---
Showing
1 - 3
of 3

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).