Cable Ties and Zip Ties

Results: 7
Series
PAN-TY® PLFPAN-TY® PLMPAN-TY® PLTSTA-STRAP® SS
Product Status
ActiveObsolete
Wire/Cable Tie Type
Marker Strap/Flag TieStandard, Locking
Length - Approximate
2.75"3"4"4.25"
Bundle Diameter
0.60" (15.24mm)0.68" (17.27mm)0.75" (19.05mm)0.78" (19.81mm)0.87" (22.10mm)
Width
0.070" (1.80mm)0.090" (2.29mm)0.095" (2.41mm)0.098" (2.50mm)
Length - Actual
0.233' (71.12mm, 2.80")0.258' (78.74mm, 3.10")0.325' (99.06mm, 3.90")0.333' (101.60mm, 4.00")0.358' (109.12mm, 4.30")
Tensile Strength
8 lbs (3.62 kg)18 lbs (8.16 kg)
Features
2-Piece Design-Write-On Area
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
PLT Series
PLT.7M-M
CBL TIE LOCKING NAT 18LBS 3.1"
Panduit Corp
91,000
In Stock
1,000 : $0.04766
Bulk
Bulk
Active
Standard, Locking
3"
0.68" (17.27mm)
0.090" (2.29mm)
0.258' (78.74mm, 3.10")
Free Hanging (In-Line)
18 lbs (8.16 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
PLT.6SM-M
PLT.6SM-M
CBL TIE LOCKING NAT 8LBS 2.8"
Panduit Corp
191,000
In Stock
1,000 : $0.04980
Bulk
Bulk
Active
Standard, Locking
2.75"
0.60" (15.24mm)
0.070" (1.80mm)
0.233' (71.12mm, 2.80")
Free Hanging (In-Line)
8 lbs (3.62 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
PLT Series
PLT.6SM-C
CBL TIE LOCKING NAT 8LBS 2.8"
Panduit Corp
105,200
In Stock
100 : $0.16830
Bulk
Bulk
Active
Standard, Locking
2.75"
0.60" (15.24mm)
0.070" (1.80mm)
0.233' (71.12mm, 2.80")
Free Hanging (In-Line)
8 lbs (3.62 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
PLM(1,2)M-x
PLM1M-M
MARKER TIE NATURAL 18LBS 3.9"
Panduit Corp
50,000
In Stock
1,000 : $0.24228
Bulk
Bulk
Active
Marker Strap/Flag Tie
4"
0.75" (19.05mm)
0.098" (2.50mm)
0.325' (99.06mm, 3.90")
Free Hanging (In-Line)
18 lbs (8.16 kg)
Write-On Area
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
PLF Series
PLF1M-M
MARKER TIE NATURAL 18LBS 4.3"
Panduit Corp
6,904
In Stock
1,000 : $0.22709
Bulk
Bulk
Active
Marker Strap/Flag Tie
4.25"
0.87" (22.10mm)
0.098" (2.50mm)
0.358' (109.12mm, 4.30")
Free Hanging (In-Line)
18 lbs (8.16 kg)
Write-On Area
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
PLT Series
PLT.7M-C
CBL TIE LOCKING NAT 18LBS 3.1"
Panduit Corp
0
In Stock
Check Lead Time
100 : $0.17270
Bulk
Bulk
Active
Standard, Locking
3"
0.68" (17.27mm)
0.090" (2.29mm)
0.258' (78.74mm, 3.10")
Free Hanging (In-Line)
18 lbs (8.16 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
SST1M-C
SST1M-M
CBL TIE 2PC LOCK NATURAL 18LB 4"
Panduit Corp
0
In Stock
5,000 : $0.06202
Bulk
Bulk
Obsolete
Standard, Locking
4"
0.78" (19.81mm)
0.095" (2.41mm)
0.333' (101.60mm, 4.00")
Free Hanging (In-Line)
18 lbs (8.16 kg)
2-Piece Design
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
Showing
of 7

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).