Cable Supports and Fasteners

Results: 12
Opening Size
0.098" ~ 0.138" (2.50mm ~ 3.50mm)0.138" ~ 0.177" (3.50mm ~ 4.50mm)0.177" ~ 0.217" (4.50mm ~ 5.50mm)0.217" ~ 0.256" (5.50mm ~ 6.50mm)0.256" ~ 0.295" (6.50mm ~ 7.50mm)0.315" ~ 0.354" (8.00mm ~ 9.00mm)0.374" ~ 0.433" (9.50mm ~ 11.00mm)0.406" ~ 0.453" (10.30mm ~ 11.50mm)0.472" ~ 0.551" (12.00mm ~ 14.00mm)0.571" ~ 0.650" (14.50mm ~ 16.50mm)0.650" ~ 0.728" (16.50mm ~ 18.50mm)0.748" ~ 0.807" (19.00mm ~ 20.50mm)
Length
0.661" (16.80mm)0.756" (19.20mm)0.809" (20.55mm)0.921" (23.40mm)0.976" (24.80mm)1.035" (26.30mm)1.179" (29.95mm)1.278" (32.45mm)1.362" (34.60mm)1.512" (38.40mm)1.690" (42.93mm)1.819" (46.20mm)
Width
0.409" (10.40mm)0.410" (10.41mm)0.413" (10.50mm)0.533" (13.55mm)
Height
0.203" (5.16mm)0.252" (6.40mm)0.303" (7.70mm)0.354" (8.99mm)0.457" (11.60mm)0.577" (14.65mm)0.626" (15.90mm)0.730" (18.54mm)0.840" (21.34mm)0.990" (25.15mm)1.083" (27.51mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
7425105
7425105
WE-EEL EARTHING METAL CLIP
Würth Elektronik
9,169
In Stock
1 : $0.64000
Bulk
Bulk
ActiveClamp, P-Type-0.177" ~ 0.217" (4.50mm ~ 5.50mm)FastenerAluminumSilver0.809" (20.55mm)0.409" (10.40mm)0.303" (7.70mm)0.169" (4.29mm)0.031" (0.80mm)---
7425104
7425104
WE-EEL EARTHING METAL CLIP
Würth Elektronik
4,587
In Stock
1 : $0.64000
Bulk
Bulk
ActiveClamp, P-Type-0.138" ~ 0.177" (3.50mm ~ 4.50mm)FastenerAluminumSilver0.756" (19.20mm)0.409" (10.40mm)0.252" (6.40mm)0.169" (4.29mm)0.031" (0.80mm)---
7425103
7425103
WE-EEL EARTHING METAL CLIP
Würth Elektronik
1,170
In Stock
1 : $0.64000
Bulk
Bulk
ActiveClamp, P-Type-0.098" ~ 0.138" (2.50mm ~ 3.50mm)FastenerAluminumSilver0.661" (16.80mm)0.409" (10.40mm)0.203" (5.16mm)0.169" (4.29mm)0.031" (0.80mm)---
7425106
7425106
WE-EEL EARTHING METAL CLIP
Würth Elektronik
400
In Stock
1 : $1.28000
Bulk
Bulk
ActiveClamp, P-Type-0.217" ~ 0.256" (5.50mm ~ 6.50mm)FastenerAluminumSilver0.921" (23.40mm)0.409" (10.40mm)0.354" (8.99mm)0.169" (4.29mm)0.031" (0.80mm)---
7425107
7425107
WE-EEL EARTHING METAL CLIP
Würth Elektronik
217
In Stock
1 : $1.28000
Bulk
Bulk
ActiveClamp, P-Type-0.256" ~ 0.295" (6.50mm ~ 7.50mm)FastenerAluminumSilver0.976" (24.80mm)0.409" (10.40mm)0.252" (6.40mm)0.169" (4.29mm)0.031" (0.80mm)---
7425113
7425113
WE-EEL EARTHING METAL CLIP
Würth Elektronik
273
In Stock
1 : $2.56000
Bulk
Bulk
ActiveClamp, P-Type-0.472" ~ 0.551" (12.00mm ~ 14.00mm)FastenerAluminumSilver1.362" (34.60mm)0.410" (10.41mm)0.730" (18.54mm)0.169" (4.29mm)0.031" (0.80mm)---
7425111
7425111
WE-EEL EARTHING METAL CLIP
Würth Elektronik
109
In Stock
1 : $2.24000
Bulk
Bulk
ActiveClamp, P-Type-0.406" ~ 0.453" (10.30mm ~ 11.50mm)FastenerAluminumSilver1.278" (32.45mm)0.409" (10.40mm)0.626" (15.90mm)0.169" (4.29mm)0.031" (0.80mm)---
7425115
7425115
WE-EEL EARTHING METAL CLIP
Würth Elektronik
389
In Stock
1 : $2.88000
Bulk
Bulk
ActiveClamp, P-Type-0.571" ~ 0.650" (14.50mm ~ 16.50mm)FastenerAluminumSilver1.512" (38.40mm)0.410" (10.41mm)0.840" (21.34mm)0.169" (4.29mm)0.031" (0.80mm)---
WE-EEL
7425108
WE-EEL EARTHING METAL CLIP
Würth Elektronik
71
In Stock
1 : $1.28000
Bulk
Bulk
ActiveClamp, P-Type-0.315" ~ 0.354" (8.00mm ~ 9.00mm)FastenerAluminumSilver1.035" (26.30mm)0.409" (10.40mm)0.457" (11.60mm)0.169" (4.29mm)0.031" (0.80mm)---
WE-EEL
7425109
WE-EEL EARTHING METAL CLIP
Würth Elektronik
26
In Stock
1 : $1.92000
Bulk
Bulk
ActiveClamp, P-Type-0.374" ~ 0.433" (9.50mm ~ 11.00mm)FastenerAluminumSilver1.179" (29.95mm)0.413" (10.50mm)0.577" (14.65mm)0.169" (4.29mm)0.031" (0.80mm)---
7425117
7425117
WE-EEL EARTHING METAL CLIP
Würth Elektronik
0
In Stock
Check Lead Time
350 : $2.03000
Bulk
Bulk
ActiveClamp, P-Type-0.650" ~ 0.728" (16.50mm ~ 18.50mm)FastenerAluminumSilver1.690" (42.93mm)0.533" (13.55mm)0.990" (25.15mm)0.169" (4.29mm)0.031" (0.80mm)---
7425120
7425120
WE-EEL EARTHING METAL CLIP
Würth Elektronik
0
In Stock
Check Lead Time
250 : $2.59000
Bulk
Bulk
ActiveClamp, P-Type-0.748" ~ 0.807" (19.00mm ~ 20.50mm)FastenerAluminumSilver1.819" (46.20mm)0.533" (13.55mm)1.083" (27.51mm)0.169" (4.29mm)0.031" (0.80mm)---
Showing
of 12

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.