Cable Supports and Fasteners

Results: 9
Packaging
BagBulk
Type
ClipClip, C-TypeClip, U-Type
Type Attributes
-Open
Opening Size
0.185" ~ 0.201" (4.70mm ~ 5.10mm)0.256" ~ 0.276" (6.50mm ~ 7.00mm)0.618" (15.70mm)-
Mounting Type
-ArrowheadFir TreeFir Tree, CuppedStud Mount, Clip On
Length
0.320" (8.13mm)0.390" (9.91mm)0.660" (16.76mm)0.670" (17.02mm)0.850" (21.59mm)0.970" (24.64mm)1.030" (26.16mm)-
Width
0.390" (9.90mm)0.394" (10.00mm)0.400" (10.16mm)0.472" (12.00mm)0.580" (14.73mm)0.880" (22.35mm)-
Height
0.380" (9.65mm)0.490" (12.44mm)0.590" (14.99mm)0.720" (18.30mm)0.860" (21.80mm)1.067" (27.10mm)1.140" (28.96mm)-
Panel Hole Size
0.185" (4.70mm)0.240" ~ 0.270" (6.10mm ~ 6.86mm)0.240" ~ 0.272" (6.10mm ~ 6.90mm)0.252" ~ 0.268" (6.40mm ~ 6.80mm)-
Material Flammability Rating
-UL94 HB
Features
-Heat Stabilized, Impact Modified, UV StabilizedHeat Stabilized, Impact Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
151-02451
151-02451
TUBE AND PIPE CLIP 1X4 AND 1X5MM
HellermannTyton
0
In Stock
Check Lead Time
10,000 : $0.19907
Bulk
Bulk
Active
Clip, C-Type
-
-
-
Polyamide (PA66), Nylon 6/6
Black
0.320" (8.13mm)
-
0.720" (18.30mm)
-
-
UL94 HB
-
-
151-02452
151-02452
TUBE AND PIPE CLIP 2X4 AND 2X5MM
HellermannTyton
0
In Stock
Check Lead Time
8,000 : $0.22074
Bulk
Bulk
Active
Clip, C-Type
-
-
-
Polyamide (PA66), Nylon 6/6
Black
0.660" (16.76mm)
0.390" (9.90mm)
0.720" (18.30mm)
-
-
-
-
-
133-04044
133-04044
TUBE AND PIPE CLIP WITH 6.5MM AR
HellermannTyton
0
In Stock
Check Lead Time
5,000 : $0.24967
Bulk
Bulk
Active
Clip, C-Type
-
-
Arrowhead
Polyamide (PA66), Nylon 6/6
Black
0.970" (24.64mm)
0.880" (22.35mm)
1.140" (28.96mm)
0.240" ~ 0.270" (6.10mm ~ 6.86mm)
-
-
-
-
133-03179
133-03179
PC5SM6 PA66HIRS BK
HellermannTyton
0
In Stock
Check Lead Time
5,000 : $0.30251
Bulk
Bulk
Active
Clip
-
-
Stud Mount, Clip On
Polyamide (PA66), Nylon 6/6
Black
0.390" (9.91mm)
0.580" (14.73mm)
0.590" (14.99mm)
0.185" (4.70mm)
-
UL94 HB
-
Heat Stabilized, Impact Modified, UV Stabilized
PC15FT7
PC15FT7
CBL CLIP U-TYPE BLACK FIR TREE
HellermannTyton
0
In Stock
Check Lead Time
1,000 : $0.33390
Bag
Bag
Active
Clip, U-Type
Open
0.618" (15.70mm)
Fir Tree, Cupped
Polyamide (PA66), Nylon 6/6
Black
0.850" (21.59mm)
0.472" (12.00mm)
1.067" (27.10mm)
0.252" ~ 0.268" (6.40mm ~ 6.80mm)
-
UL94 HB
-
Heat Stabilized, Impact Resistant
0
In Stock
Check Lead Time
4,000 : $0.36233
Bulk
Bulk
Active
Clip, C-Type
Open
0.185" ~ 0.201" (4.70mm ~ 5.10mm)
Arrowhead
Polyamide (PA66), Nylon 6/6
Black
0.670" (17.02mm)
0.394" (10.00mm)
0.860" (21.80mm)
0.240" ~ 0.272" (6.10mm ~ 6.90mm)
-
UL94 HB
-
-
133-03187
133-03187
TUBE AND PIPE CLIP, 2X 6.5-7.0MM
HellermannTyton
0
In Stock
Check Lead Time
3,000 : $0.48815
Bulk
Bulk
Active
Clip, C-Type
-
-
-
Polyamide (PA66), Nylon 6/6
Black
1.030" (26.16mm)
0.400" (10.16mm)
0.490" (12.44mm)
-
-
UL94 HB
-
-
0
In Stock
Check Lead Time
3,000 : $0.58893
Bulk
Bulk
Active
Clip, C-Type
Open
0.256" ~ 0.276" (6.50mm ~ 7.00mm)
Fir Tree
Polyamide (PA66), Nylon 6/6
Black
-
-
-
-
-
-
-
-
133-03188
133-03188
PC5X3 PA66HIRHS BK
HellermannTyton
0
In Stock
Check Lead Time
4,000 : $0.63631
Bulk
Bulk
Active
Clip, C-Type
Open
0.185" ~ 0.201" (4.70mm ~ 5.10mm)
-
Polyamide (PA66), Nylon 6/6
Black
1.030" (26.16mm)
0.400" (10.16mm)
0.380" (9.65mm)
-
-
UL94 HB
-
-
Showing
of 9

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.