Cable Supports and Fasteners
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : $1.61400 Box | - | Box | Active | Clamp, Conduit | - | 0.630" ~ 0.669" (16.00mm ~ 17.00mm) | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | - | 1.102" (28.00mm) | 1.299" (33.00mm) | - | - | - | - | - | |||
0 In Stock Check Lead Time | 30 : $2.62700 Box | - | Box | Active | Clamp, Conduit | - | 1.142" (29.00mm) | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | - | 1.693" (43.00mm) | 1.772" (45.00mm) | - | - | - | - | - | |||
0 In Stock Check Lead Time | 20 : $3.39950 Box | - | Box | Active | Clamp, Conduit | - | 1.417" ~ 1.457" (36.00mm ~ 37.00mm) | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | - | 2.126" (54.00mm) | 2.087" (53.00mm) | - | - | - | - | - | |||
0 In Stock Check Lead Time | 20 : $4.17250 Box | - | Box | Active | Clamp, Conduit | - | 1.890" ~ 1.969" (48.00mm ~ 50.00mm) | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | - | 2.677" (68.00mm) | 2.598" (66.00mm) | - | - | - | - | - |