Cable Supports and Fasteners

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
151-14500
151-14500
CBL CLIP U-TYPE BLACK ARROWHEAD
HellermannTyton
0
In Stock
100 : $1.16030
Bag
-
Bag
Obsolete
Clip, U-Type
Open
0.539" ~ 0.579" (13.70mm ~ 14.70mm)
Arrowhead, Cupped
Polyamide (PA66), Nylon 6/6
Black
1.071" (27.20mm)
0.394" (10.00mm)
0.906" (23.00mm)
0.248" (6.30mm)
-
UL94 HB
-
Connectable, Impact Resistant
151-00096
151-00096
CBL CLIP U-TYPE BLACK ARROWHEAD
HellermannTyton
0
In Stock
Check Lead Time
12,000 : $1.18763
Bulk
-
Bulk
Active
Clip, U-Type
Open
0.335" ~ 0.492" (8.50mm ~ 12.50mm)
Arrowhead, Cupped
Polyamide (PA66), Nylon 6/6
Black
0.874" (22.20mm)
0.394" (10.00mm)
0.724" (18.40mm)
0.248" (6.30mm)
-
UL94 HB
-
Connectable, Impact Resistant
151-14603
151-14603
CBL CLIP U-TYPE BLACK
HellermannTyton
0
In Stock
Check Lead Time
12,000 : $1.36099
Bulk
-
Bulk
Active
Clip, U-Type
Open
0.827" ~ 0.984" (21.00mm ~ 25.00mm)
-
Polyamide (PA66), Nylon 6/6
Black
1.445" (36.70mm)
0.394" (10.00mm)
1.200" (30.48mm)
-
-
UL94 V-2
-
Connectable
151-14130
151-14130
CBL CLIP U-TYPE BLACK ARROWHEAD
HellermannTyton
0
In Stock
Obsolete
-
Bulk
Obsolete
Clip, U-Type
Open
0.492" ~ 0.531" (12.50mm ~ 13.50mm)
Arrowhead, Cupped
Polyamide (PA66), Nylon 6/6
Black
1.020" (25.91mm)
0.394" (10.00mm)
0.827" (21.00mm)
0.248" (6.30mm)
-
UL94 V-2
-
Connectable
151-14132
151-14132
CBL CLIP U-TYPE BLACK
HellermannTyton
0
In Stock
Obsolete
-
Bulk
Obsolete
Clip, U-Type
Open
0.492" ~ 0.531" (12.50mm ~ 13.50mm)
-
Polyamide (PA66), Nylon 6/6
Black
1.020" (25.91mm)
0.394" (10.00mm)
0.685" (17.40mm)
-
-
UL94 V-2
-
Connectable
CBL CLIP U-TYPE BLACK
151-14400
CBL CLIP U-TYPE BLACK
HellermannTyton
0
In Stock
Obsolete
-
Bulk
Obsolete
Clip, U-Type
Open
0.335" ~ 0.492" (8.50mm ~ 12.50mm)
-
Polyamide (PA66), Nylon 6/6
Black
0.866" (22.00mm)
0.394" (10.00mm)
0.590" (14.99mm)
-
-
UL94 HB
-
Connectable, Impact Resistant
CBL CLIP U-TYPE BLACK
151-14502
CBL CLIP U-TYPE BLACK
HellermannTyton
0
In Stock
Obsolete
-
Bulk
Obsolete
Clip, U-Type
Open
0.539" ~ 0.579" (13.70mm ~ 14.70mm)
-
Polyamide (PA66), Nylon 6/6
Black
1.071" (27.20mm)
0.394" (10.00mm)
0.768" (19.50mm)
-
-
UL94 HB
-
Connectable, Impact Resistant
151-14601
151-14601
CBL CLIP U-TYPE BLACK ARROWHEAD
HellermannTyton
0
In Stock
Obsolete
-
Bulk
Obsolete
Clip, U-Type
Open
0.827" ~ 0.984" (21.00mm ~ 25.00mm)
Arrowhead, Cupped
Polyamide (PA66), Nylon 6/6
Black
1.445" (36.70mm)
0.394" (10.00mm)
1.339" (34.00mm)
0.248" (6.30mm)
-
UL94 V-2
-
Connectable
Showing
of 8

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.