Showing
1 - 25
of 1,102
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
156-02618
156-02710
IN-LINE RATCHET CLAMP, 0.24" - 0
HellermannTyton
100
In Stock
1 : $1.65000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.240" ~ 0.540" (6.10mm ~ 13.72mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.280" x 0.470" (7.11mm x 11.94mm), Rectangular-UL94 HB--
156-02642
156-02720
IN-LINE RATCHET CLAMP, 0.76" - 1
HellermannTyton
75
In Stock
1 : $1.85000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.760" ~ 1.420" (19.30mm ~ 36.07mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.350" x 0.670" (8.89mm x 17.02mm), Rectangular-UL94 HB--
156-02648
156-02648
IN-LINE RATCHET CLAMP, 1.42" - 2
HellermannTyton
198
In Stock
1 : $1.94000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed1.420" ~ 2.000" (36.07mm ~ 50.80mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.280" x 0.470" (7.11mm x 11.94mm), Rectangular-UL94 HB--
151-03039
151-03039
RATCHET P-CLAMP, 0.50 - 0.77" BU
HellermannTyton
18
In Stock
1 : $3.92000
Bulk
-
Bulk
ActiveClamp, P-Type180°, Ratchet, Ribbed0.500" ~ 0.770" (12.70mm ~ 19.56mm)FastenerPolyamide (PA66), Nylon 6/6; SteelBlack3.272" (83.10mm)1.370" (34.80mm)-0.327" (8.31mm)-UL94 HB--
156-02628
156-02628
IN-LINE RATCHET CLAMP, 0.50" - 0
HellermannTyton
195
In Stock
1 : $1.39000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.500" ~ 0.770" (12.70mm ~ 19.56mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.280" x 0.470" (7.11mm x 11.94mm), Rectangular-UL94 HB--
151-03404
151-03404
CBL CLIP BUNDLING EDGE MNT CLIP
HellermannTyton
4,498
In Stock
500 : $0.69778
Bag
Bag
ActiveClip, Bundling--Edge Mount, Clip OnPolyamide (PA66), Nylon 6/6Black1.575" (40.00mm)0.394" (10.00mm)0.488" (12.40mm)--UL94 HB-Heat Stabilized, Impact Resistant, UV Resistant
156-03003
156-03003
QUICK2CLAMP, 0.76 - 1.42" BUNDLE
HellermannTyton
225
In Stock
1 : $3.61000
Bulk
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.760" ~ 1.420" (19.30mm ~ 36.07mm)FastenerPolyamide (PA66), Nylon 6/6Black4.560" (115.82mm)1.370" (34.80mm)2.040" (51.82mm)-----
156-02634
156-02723
IN-LINE RATCHET CLAMP, 0.50" - 0
HellermannTyton
872
In Stock
1 : $1.89000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.500" ~ 0.770" (12.70mm ~ 19.56mm)AdhesivePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)---UL94 HBAcrylic-
151-03038
151-03038
RATCHET P-CLAMP, 0.50 - 0.77" BU
HellermannTyton
30
In Stock
1 : $3.92000
Bulk
-
Bulk
ActiveClamp, P-Type180°, Ratchet, Ribbed0.500" ~ 0.770" (12.70mm ~ 19.56mm)FastenerPolyamide (PA66), Nylon 6/6; SteelBlack3.272" (83.10mm)1.370" (34.80mm)-0.256" (6.50mm)-UL94 HB--
150-95500
150-95500
CBL CLIP BUNDLING BLACK FIR TREE
HellermannTyton
6,000
In Stock
1,000 : $0.35593
Bag
-
Bag
ActiveClip, Bundling--Fir TreePolyamide (PA66), Nylon 6/6Black1.460" (37.08mm)0.315" (8.00mm)0.126" (3.20mm)0.252" ~ 0.280" (6.40mm ~ 7.10mm)-UL94 HB-Heat Stabilized, Impact Resistant, UV Resistant
156-02624
156-02624
IN-LINE RATCHET CLAMP, 0.24" - 0
HellermannTyton
166
In Stock
1 : $2.13000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.240" ~ 0.540" (6.10mm ~ 13.72mm)AdhesivePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)---UL94 HBAcrylic-
156-02630
156-02630
IN-LINE RATCHET CLAMP, 0.50" - 0
HellermannTyton
207
In Stock
1 : $1.40000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.500" ~ 0.770" (12.70mm ~ 19.56mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.350" (8.89mm)-UL94 HB--
151-03042
151-03042
RATCHET P-CLAMP, 1.42" - 2.0" BU
HellermannTyton
135
In Stock
1 : $5.30000
Bulk
-
Bulk
ActiveClamp, P-Type180°, Ratchet, Ribbed1.420" ~ 2.000" (36.07mm ~ 50.80mm)FastenerPolyamide (PA66), Nylon 6/6; SteelBlack4.055" (103.00mm)1.370" (34.80mm)-0.410" (10.41mm)-UL94 HB--
156-02626
156-02707
IN-LINE RATCHET CLAMP, 0.50" - 0
HellermannTyton
210
In Stock
1 : $1.38000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.500" ~ 0.770" (12.70mm ~ 19.56mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.260" (6.60mm)-UL94 HB--
156-02640
156-02716
IN-LINE RATCHET CLAMP, 0.76" - 1
HellermannTyton
90
In Stock
1 : $1.84000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.760" ~ 1.420" (19.30mm ~ 36.07mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.350" (8.89mm)-UL94 HB--
156-02624
156-02722
IN-LINE RATCHET CLAMP, 0.24" - 0
HellermannTyton
320
In Stock
1 : $2.14000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.240" ~ 0.540" (6.10mm ~ 13.72mm)AdhesivePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)---UL94 HBAcrylic-
156-02616
156-02706
IN-LINE RATCHET CLAMP, 0.24" - 0
HellermannTyton
274
In Stock
1 : $1.64000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.240" ~ 0.540" (6.10mm ~ 13.72mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.260" (6.60mm)-UL94 HB--
156-02654
156-02725
IN-LINE RATCHET CLAMP, 1.42" - 2
HellermannTyton
98
In Stock
1 : $2.46000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed1.420" ~ 2.000" (36.07mm ~ 50.80mm)AdhesivePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)---UL94 HBAcrylic-
156-02616
156-02616
IN-LINE RATCHET CLAMP, 0.24" - 0
HellermannTyton
1
In Stock
1 : $1.62000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.240" ~ 0.540" (6.10mm ~ 13.72mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.260" (6.60mm)-UL94 HB--
151-03042
151-03043
RATCHET P-CLAMP, 1.42" - 2.0" BU
HellermannTyton
125
In Stock
1 : $5.47000
Bulk
-
Bulk
ActiveClamp, P-Type180°, Ratchet, Ribbed1.420" ~ 2.000" (36.07mm ~ 50.80mm)FastenerPolyamide (PA66), Nylon 6/6; SteelBlack4.547" (115.50mm)1.370" (34.80mm)-0.256" (6.50mm)-UL94 HB--
156-02638
156-02712
IN-LINE RATCHET CLAMP, 0.76" - 1
HellermannTyton
198
In Stock
1 : $1.83000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.760" ~ 1.420" (19.30mm ~ 36.07mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.280" x 0.470" (7.11mm x 11.94mm), Rectangular-UL94 HB--
156-02644
156-02724
IN-LINE RATCHET CLAMP, 0.76" - 1
HellermannTyton
197
In Stock
1 : $2.32000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.760" ~ 1.420" (19.30mm ~ 36.07mm)AdhesivePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)---UL94 HBAcrylic-
156-02650
156-02717
IN-LINE RATCHET CLAMP, 1.42" - 2
HellermannTyton
343
In Stock
1 : $1.98000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed1.420" ~ 2.000" (36.07mm ~ 50.80mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.350" (8.89mm)-UL94 HB--
156-02618
156-02618
IN-LINE RATCHET CLAMP, 0.24" - 0
HellermannTyton
540
In Stock
1 : $1.64000
Bulk
-
Bulk
ActiveClamp, P-TypeRatchet, Ribbed0.240" ~ 0.540" (6.10mm ~ 13.72mm)Fir TreePolyamide (PA66), Nylon 6/6Black1.370" (34.80mm)1.370" (34.80mm)-0.280" x 0.470" (7.11mm x 11.94mm), Rectangular-UL94 HB--
156-03004
156-03004
QUICK2CLAMP, 1.42 - 2.0" BUNDLE
HellermannTyton
400
In Stock
1 : $3.09000
Bulk
Bulk
ActiveClamp, P-TypeRatchet, Ribbed1.420" ~ 2.000" (36.07mm ~ 50.80mm)FastenerPolyamide (PA66), Nylon 6/6Black5.550" (140.97mm)1.370" (34.80mm)2.060" (52.32mm)-----
Showing
1 - 25
of 1,102

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.