Cable Supports and Fasteners
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,140 In Stock | 1 : $0.28000 Bulk | - | - | Bulk | Active | Clamp, P-Type | - | 0.187" (4.75mm) | Fastener | Steel, Zinc Plated | Silver | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.032" (0.81mm) | - | - | - | ||
9,043 In Stock 3,300 Factory | 1 : $0.28000 Bulk | - | - | Bulk | Active | Clamp, U-Type | Half | 0.250" (6.35mm) | Fastener | Steel, Zinc Plated | Silver | - | 0.500" (12.70mm) | - | 0.218" (5.54mm) | 0.032" (0.81mm) | - | - | - | ||
17,335 In Stock 8,300 Factory | 1 : $0.32000 Bulk | - | - | Bulk | Active | Clamp, P-Type | - | 0.312" (7.92mm) | Fastener | Steel, Zinc Plated | Silver | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.032" (0.81mm) | - | - | - | ||
2,226 In Stock 32,300 Factory | 1 : $0.35000 Bulk | - | - | Bulk | Active | Clamp, P-Type | - | 0.375" (9.53mm) | Fastener | Steel, Zinc Plated | Silver | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.032" (0.81mm) | - | - | - | ||
3,337 In Stock | 1 : $0.58000 Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.177" ~ 0.217" (4.50mm ~ 5.50mm) | Fastener | Aluminum | Silver | 0.809" (20.55mm) | 0.409" (10.40mm) | 0.303" (7.70mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
474 In Stock | 1 : $1.10000 Bulk | - | - | Bulk | Active | Clamp, P-Type | Grounding | 0.181" ~ 0.209" (4.60mm ~ 5.30mm) | Fastener | Polyamide (PA), Nylon, Metallized Film | Silver | - | 0.374" (9.50mm) | - | 0.169" (4.29mm) | 0.043" (1.10mm) | - | - | Flame Retardant | ||
1,603 In Stock | 1 : $0.58000 Box | - | Box | Active | Clamp, P-Type | - | 0.380" (9.65mm) | Fastener | Stainless Steel (SS) | - | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | - | - | - | - | |||
311 In Stock | 1 : $1.21000 Bulk | - | - | Bulk | Active | Clamp, P-Type | Grounding | 0.220" ~ 0.268" (5.60mm ~ 6.80mm) | Fastener | Polyamide (PA), Nylon, Metallized Film | Silver | - | 0.374" (9.50mm) | - | 0.169" (4.29mm) | 0.043" (1.10mm) | - | - | Flame Retardant | ||
276 In Stock | 1 : $1.31000 Bulk | - | - | Bulk | Active | Clamp, P-Type | Grounding | 0.378" ~ 0.433" (9.60mm ~ 11.00mm) | Fastener | Polyamide (PA), Nylon, Metallized Film | Silver | - | 0.374" (9.50mm) | - | 0.169" (4.29mm) | 0.043" (1.10mm) | - | - | Flame Retardant |