Showing
1 - 25
of 5,341
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
S8111-46R
S8111-46R
CBL CLIP C-TYPE SILVER SOLDER
Harwin Inc.
111,689
In Stock
1 : $0.30000
Cut Tape (CT)
1,500 : $0.13413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split-SolderPhosphor Bronze, Tin PlatedSilver0.197" (5.00mm)0.197" (5.00mm)0.081" (2.05mm)-0.008" (0.20mm)--Corrosion Resistant
S8131-46R
S8131-46R
CBL CLIP C-TYPE SILVER SOLDER
Harwin Inc.
37,195
In Stock
1 : $0.30000
Cut Tape (CT)
800 : $0.14948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClip, C-TypeElongated, Split-SolderPhosphor Bronze, Tin PlatedSilver0.394" (10.00mm)0.315" (8.00mm)0.140" (3.56mm)-0.008" (0.20mm)--Corrosion Resistant
TL-600
TL-600
CBL CLIP TWIST LOCK NATURAL
Essentra Components
123,452
In Stock
1 : $0.18000
Bulk
Bulk
ActiveClip, Twist Lock-0.550" ~ 0.650" (13.97mm ~ 16.51mm)-Polyamide (PA66), Nylon 6/6Natural--1.330" (33.78mm)--UL94 V-2--
TL-950
TL-950
CBL CLIP TWIST LOCK NATURAL
Essentra Components
394,945
In Stock
1 : $0.21000
Bulk
Bulk
ActiveClip, Twist Lock-1.000" (25.40mm)-Polyamide (PA66), Nylon 6/6Natural--1.700" (43.18mm)--UL94 V-2--
TL-750
TL-750
CBL CLIP TWIST LOCK NATURAL
Essentra Components
368,640
In Stock
1 : $0.21000
Bulk
Bulk
ActiveClip, Twist Lock-0.700" ~ 0.800" (17.78mm ~ 20.32mm)-Polyamide (PA66), Nylon 6/6Natural--1.550" (39.37mm)--UL94 V-2--
WHC-375-01
WHC-375-01
CBL CLIP P-TYPE NATURAL FASTENER
Essentra Components
98,917
In Stock
1 : $0.38000
Bulk
Bulk
ActiveClip, P-TypeOpen0.375" (9.53mm)FastenerPolyamide (PA66), Nylon 6/6Natural0.830" (21.08mm)0.400" (10.16mm)-0.204" (5.18mm)0.050" (1.27mm)UL94 V-2-Ribbed
WHC-500-01
WHC-500-01
CBL CLIP P-TYPE NATURAL FASTENER
Essentra Components
40,065
In Stock
1 : $0.40000
Bulk
Bulk
ActiveClip, P-TypeOpen0.500" (12.70mm)FastenerPolyamide (PA66), Nylon 6/6Natural1.156" (29.36mm)0.400" (10.16mm)-0.204" (5.18mm)0.070" (1.78mm)UL94 V-2--
WS-3-19
WS-3-19
CBL CLIP WIRE SADDLE PUSH IN
Essentra Components
76,990
In Stock
1 : $0.41000
Bulk
Bulk
ActiveClip, Wire Saddle-0.438" L x 0.740" H (11.13mm x 18.80mm)Push In, WingedPolyamide (PA66), Nylon 6/6Natural0.610" (15.50mm)0.219" (5.56mm)1.070" (27.18mm)0.187" (4.75mm)-UL94 V-0-Flame Retardant
3484-1000
3484-1000
CBL CLIP FLAT C-TYPE GRAY ADH
3M
39,406
In Stock
1 : $0.42000
Bulk
Bulk
ActiveClip, Flat C-Type-0.250" (6.35mm)AdhesivePolyvinyl Chloride (PVC)Gray1.000" (25.40mm)1.000" (25.40mm)---UL94 V-0Urethane Based (Scotch #4032)Flame Retardant
MWSSEB-1-01A-RT
MWSSEB-1-01A-RT
CBL CLIP WIRE SADDLE NATURAL ADH
Essentra Components
46,749
In Stock
1 : $0.43000
Bulk
Bulk
ActiveClip, Wire Saddle on BaseMicro, Side Entry0.320" L x 0.100" H (8.13mm x 2.54mm)AdhesivePolyamide (PA66), Nylon 6/6Natural0.500" (12.70mm)0.375" (9.53mm)0.250" (6.35mm)--UL94 V-2Acrylic Based (RMS-15)-
HUC-2-RT
HUC-2-RT
CBL CLIP U-TYPE BLACK ADHESIVE
Essentra Components
14,179
In Stock
1 : $0.44000
Bulk
Bulk
ActiveClip, U-TypeHalf0.125" (3.18mm)AdhesivePolyvinyl Chloride (PVC)Black0.719" (18.26mm)0.625" (15.88mm)0.172" (4.37mm)-0.047" (1.20mm)UL94 V-0Acrylic Based (RMS-15)Flame Retardant
WHC-1000-01
WHC-1000-01
CBL CLIP P-TYPE NATURAL FASTENER
Essentra Components
34,765
In Stock
1 : $0.49000
Bulk
Bulk
ActiveClip, P-TypeOpen1.000" (25.40mm)FastenerPolyamide (PA66), Nylon 6/6Natural1.531" (38.89mm)0.500" (12.70mm)-0.204" (5.18mm)0.090" (2.29mm)UL94 V-2--
KLB-750A-RT
KLB-750A-RT
CBL CLIP TWIST LOCK NATURAL ADH
Essentra Components
33,235
In Stock
1 : $0.50000
Bulk
Bulk
ActiveClip, Twist Lock-0.700" ~ 0.800" (17.78mm ~ 20.32mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.510" (12.95mm)1.580" (40.13mm)--UL94 V-2Acrylic Based (RMS-15)-
RB8L4
RB8L4
CBL CLIP C-TYPE NATURAL ADHESIVE
HellermannTyton
18,302
In Stock
200 : $0.51350
Bag
Bag
ActiveClip, C-Type-0.315" (8.00mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)1.000" (25.40mm)0.450" (11.43mm)--UL94 V-2Synthetic Rubber Based-
FCCX-A-XX
FCC-A-C8
CBL CLIP FLAT C-TYPE GRAY ADH
Panduit Corp
16,186
In Stock
1 : $0.64000
Bulk
-
Bulk
ActiveClip, Flat C-Type--AdhesivePolyvinyl Chloride (PVC)Gray1.090" (27.69mm)1.000" (25.40mm)0.380" (9.65mm)---Rubber Based-
ACCxx-A(T)-x
ACC38-A-M
CBL CLIP C-TYPE PAIRED STRIP ADH
Panduit Corp
68,168
In Stock
2 : $0.68000
Bulk
-
Bulk
ActiveClip, C-Type - Paired Strip-0.380" (9.65mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)1.000" (25.40mm)0.400" (10.16mm)---Rubber Based-
AKKL-3
AKKL-3140A-RT
CBL CLIP C-TYPE NATURAL ADHESIVE
Essentra Components
19,971
In Stock
1 : $0.77000
Bulk
Bulk
ActiveClip, C-TypeLocking, Round0.312" ~ 0.406" (7.92mm ~ 10.31mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)0.750" (19.05mm)0.866" (22.00mm)--UL94 V-2Acrylic Based (RMS-15)-
ACC38-A-C
ACC38-A-C
CBL CLIP C-TYPE PAIRED STRIP ADH
Panduit Corp
6,993
In Stock
18,000
Factory
2 : $1.02500
Bulk
-
Bulk
ActiveClip, C-Type - Paired Strip-0.380" (9.65mm)AdhesivePolyamide (PA66), Nylon 6/6Natural1.000" (25.40mm)1.000" (25.40mm)0.400" (10.16mm)---Rubber Based-
ER(.5,1.25)-E4-X
ER.5-E4-X
CBL CLIP WIRE SADDLE FASTENER
Panduit Corp
2,416
In Stock
500
Factory
1 : $21.31000
Bulk
Bulk
ActiveClip, Wire SaddleElastic Retainer0.500" (12.70mm)FastenerPolyamide (PA66), Nylon 6/6Black1.960" (49.78mm)0.560" (14.22mm)1.000" (25.40mm)-----
RER.75-S6-X
RER.75-S6-X
CBL CLIP WIRE SADDLE FASTEN 10PC
Panduit Corp
226
In Stock
50
Factory
1 : $95.90000
Bulk
Bulk
ActiveClip, Wire SaddleElastic Retainer0.750" (19.05mm)FastenerPolyamide (PA66), Nylon 6/6Black, White1.120" (28.45mm)1.180" (29.97mm)2.210" (56.13mm)-----
211-60001
211-60001
CBL CLAMP P-TYPE BLACK FASTENER
HellermannTyton
21,000
In Stock
100 : $0.09740
Bag
Bag
ActiveClamp, P-Type-0.197" (5.00mm)FastenerPolyamide (PA66), Nylon 6/6Black-0.394" (10.00mm)--0.039" (1.00mm)UL94 V-2-Heat Stabilized
N-2
N-2
CBL CLAMP P-TYPE NAT FASTENER
Essentra Components
29,802
In Stock
1 : $0.10000
Bulk
Bulk
ActiveClamp, P-Type-0.125" (3.18mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.375" (9.53mm)-0.172" (4.37mm)0.063" (1.60mm)UL94 V-2--
N-2-BK
N-2-BK
CBL CLAMP P-TYPE BLACK FASTENER
Essentra Components
27,788
In Stock
1 : $0.10000
Bulk
Bulk
ActiveClamp, P-Type-0.125" (3.18mm)FastenerPolyamide (PA66), Nylon 6/6Black-0.375" (9.53mm)-0.172" (4.37mm)0.063" (1.60mm)UL94 V-2--
N-1
N-1
CBL CLAMP P-TYPE NAT FASTENER
Essentra Components
9,899
In Stock
1 : $0.10000
Bulk
Bulk
ActiveClamp, P-Type-0.063" (1.60mm)FastenerPolyamide (PA66), Nylon 6/6Natural-0.375" (9.53mm)-0.125" (3.18mm)0.063" (1.60mm)UL94 V-2--
N-1-BK
N-1-BK
CBL CLAMP P-TYPE BLACK FASTENER
Essentra Components
3,949
In Stock
1 : $0.10000
Bulk
Bulk
ActiveClamp, P-Type-0.063" (1.60mm)FastenerPolyamide (PA66), Nylon 6/6Black-0.375" (9.53mm)-0.125" (3.18mm)0.063" (1.60mm)UL94 V-2--
Showing
1 - 25
of 5,341

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.