Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
Star-Tec LFS
74272132
STAR-TEC LFS SNAP FERRITE WITH S
Würth Elektronik
790
In Stock
1 : $5.20000
Tray
Tray
ActiveRoundHinged (Snap On), Key Required62Ohm @ 10MHz8W50000.335" Dia (8.50mm)0.965" W x 0.827" H (24.50mm x 21.00mm)-Free Hanging1.594" (40.50mm)
Star-Tec LFS
74272142
STAR-TEC LFS SNAP FERRITE WITH S
Würth Elektronik
547
In Stock
1 : $5.20000
Tray
Tray
ActiveRoundHinged (Snap On), Key Required65Ohm @ 10MHz8W50000.197" Dia (5.00mm)0.740" W x 0.520" H (18.80mm x 13.20mm)-Free Hanging1.280" (32.50mm)
Star-Tec LFS
74272131
STAR-TEC LFS SNAP FERRITE WITH S
Würth Elektronik
109
In Stock
1 : $5.20000
Tray
Tray
ActiveRoundHinged (Snap On), Key Required62Ohm @ 10MHz8W50000.295" Dia (7.50mm)0.965" W x 0.827" H (24.50mm x 21.00mm)-Free Hanging1.594" (40.50mm)
Star-Tec LFS
74272221
STAR-TEC LFS SNAP FERRITE WITH S
Würth Elektronik
745
In Stock
1 : $9.19000
Tray
Tray
ActiveRoundHinged (Snap On), Key Required40Ohm @ 10MHz8W50000.413" Dia (10.50mm)1.323" W x 1.161" H (33.60mm x 29.50mm)-Free Hanging1.661" (42.20mm)
Star-Tec LFS
74272151
STAR-TEC LFS SNAP FERRITE WITH S
Würth Elektronik
349
In Stock
1 : $9.57000
Tray
Tray
ActiveRoundHinged (Snap On), Key Required33Ohm @ 10MHz8W50000.591" Dia (15.00mm)1.535" W x 1.378" H (39.00mm x 35.00mm)-Free Hanging1.929" (49.00mm)
Star-Tec LFS
74272211
STAR-TEC LFS SNAP FERRITE WITH S
Würth Elektronik
332
In Stock
1 : $27.81000
Tray
Tray
ActiveRoundHinged (Snap On), Key Required34Ohm @ 10MHz8W50000.827" Dia (21.00mm)1.850" W x 1.693" H (47.00mm x 43.00mm)-Free Hanging2.205" (56.00mm)
Star-Tec LFS
74272222
STAR-TEC LFS SNAP FERRITE WITH S
Würth Elektronik
49
In Stock
1 : $9.19000
Tray
Tray
ActiveRoundHinged (Snap On), Key Required40Ohm @ 10MHz8W50000.492" Dia (12.50mm)1.319" W x 1.134" H (33.50mm x 28.80mm)-Free Hanging1.661" (42.20mm)
Star-Tec LFS
74272251
STAR-TEC LFS SNAP FERRITE WITH S
Würth Elektronik
63
In Stock
1 : $27.81000
Tray
Tray
ActiveRoundHinged (Snap On), Key Required32Ohm @ 10MHz8W50000.984" Dia (25.00mm)2.362" W x 2.165" H (60.00mm x 55.00mm)-Free Hanging2.441" (62.00mm)
Showing
1 - 8
of 8

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.