Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
ZCAT08V-BK
ZCAT08V-BK
FERRITE CORE 120 OHM HINGED 8MM
TDK Corporation
2,574
In Stock
1 : $3.99000
Bulk
Bulk
ActiveRoundHinged (Snap On)120Ohm @ 100MHz-0.315" Dia (8.00mm)0.744" W x 0.724" H (18.90mm x 18.40mm)AEC-Q200Free Hanging1.280" (32.50mm)
ZCAT12V-BK
ZCAT12V-BK
FERRITE CORE 140 OHM HINGED 12MM
TDK Corporation
800
In Stock
1 : $6.82000
Bulk
Bulk
ActiveRoundHinged (Snap On)140Ohm @ 100MHz-0.472" Dia (12.00mm)1.063" W x 1.083" H (27.00mm x 27.50mm)AEC-Q200Free Hanging1.362" (34.60mm)
ZCAT12VN2-BK
ZCAT12VN2-BK
FERRITE CORE 140 OHM HINGED
TDK Corporation
0
In Stock
Obsolete
Tray
ObsoleteRoundHinged (Snap On)140Ohm @ 100MHz-0.492" Dia (12.50mm)1.071" W x 1.228" H (27.20mm x 31.20mm)AEC-Q200Free Hanging1.362" (34.60mm)
Showing
of 3

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.