Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
74272733
74272733
FERRITE CORE 62 OHM HINGED 8MM
Würth Elektronik
5,893
In Stock
1 : $6.00000
Bulk
Bulk
ActiveRoundHinged (Snap On), Key Required62Ohm @ 10MHz8W50000.315" Dia (8.00mm)0.854" W x 0.716" H (21.70mm x 18.20mm)-Free Hanging1.382" (35.10mm)
74272722
74272722
FERRITE CORE 40 OHM HINGED
Würth Elektronik
1,321
In Stock
1 : $12.24000
Tray
Tray
ObsoleteRoundHinged (Snap On), Key Required40Ohm @ 10MHz8W50000.492" Dia (12.50mm)1.220" W x 1.102" H (31.00mm x 28.00mm)-Free Hanging1.382" (35.10mm)
Showing
1 - 2
of 2

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.