Cable Ferrites

Results: 2
Series
Star-FixStar-Ring
Impedance @ Frequency
130Ohm @ 100MHz270Ohm @ 100MHz
Inner Dimension
0.492" Dia (12.50mm)0.630" Dia (16.00mm)
Outer Dimension
1.220" W x 1.102" H (31.00mm x 28.00mm)1.693" W x 1.259" H (43.00mm x 32.00mm)
Mounting Type
Chassis MountFree Hanging
Length
0.787" (20.00mm)1.382" (35.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
74271722
74271722
FERRITE CORE 270 OHM HINGED
Würth Elektronik
2,554
In Stock
1 : $5.33000
Bulk
Bulk
Active
Round
Hinged (Snap On), Key Required
270Ohm @ 100MHz
4W620
0.492" Dia (12.50mm)
1.220" W x 1.102" H (31.00mm x 28.00mm)
-
Free Hanging
1.382" (35.10mm)
7427154
7427154
FERRITE CORE 130 OHM HINGED 16MM
Würth Elektronik
161
In Stock
1 : $6.54000
Bulk
Bulk
Active
Round
Hinged (Snap On), Key Required
130Ohm @ 100MHz
4W620
0.630" Dia (16.00mm)
1.693" W x 1.259" H (43.00mm x 32.00mm)
-
Chassis Mount
0.787" (20.00mm)
Showing
of 2

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.