Cable Ferrites

Results: 4
Manufacturer
Fair-Rite Products Corp.Laird-Signal Integrity ProductsWürth Elektronik
Series
2828ASnap-ItStar-Tec
Packaging
BulkTray
Design
Hinged (Snap On)Hinged (Snap On), Key Required
Impedance @ Frequency
170Ohm @ 100MHz280Ohm @ 100MHz320Ohm @ 100MHz511Ohm @ 100MHz
Material
4W6202831
Inner Dimension
0.192" Dia (4.88mm)0.197" Dia (5.00mm)0.198" Dia (5.04mm)0.201" Dia (5.11mm)
Outer Dimension
0.540" W x 0.540" H (13.72mm x 13.72mm)0.680" W x 0.331" H (17.27mm x 8.41mm)0.738" Dia (18.75mm)0.933" W x 0.717" H (23.70mm x 18.20mm)
Length
1.203" (30.56mm)1.420" (36.07mm)1.594" (40.50mm)2.102" (53.39mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
136,763
In Stock
1 : $1.04000
Tray
Tray
Active
Round
Hinged (Snap On)
170Ohm @ 100MHz
28
0.192" Dia (4.88mm)
0.540" W x 0.540" H (13.72mm x 13.72mm)
-
Free Hanging
1.203" (30.56mm)
0431164951
0431164951
FERRITE 280OHM HINGED 5.11MM
Fair-Rite Products Corp.
61,222
In Stock
1 : $1.95000
Bulk
Bulk
Active
Round
Hinged (Snap On)
280Ohm @ 100MHz
31
0.201" Dia (5.11mm)
0.680" W x 0.331" H (17.27mm x 8.41mm)
-
Free Hanging
1.420" (36.07mm)
33,577
In Stock
1 : $2.81000
Tray
Tray
Active
Round
Hinged (Snap On)
511Ohm @ 100MHz
28
0.198" Dia (5.04mm)
0.738" Dia (18.75mm)
-
Free Hanging
2.102" (53.39mm)
74271111S
74271111S
FERRITE CORE 320 OHM HINGED 5MM
Würth Elektronik
1,240
In Stock
1 : $5.42000
Tray
Tray
Active
Round
Hinged (Snap On), Key Required
320Ohm @ 100MHz
4W620
0.197" Dia (5.00mm)
0.933" W x 0.717" H (23.70mm x 18.20mm)
-
Free Hanging
1.594" (40.50mm)
Showing
of 4

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.