Results: 0
Manufacturer
3MAdam TechAdvantech CorpAirBornAirBorn, Inc.American Electrical Inc.Amphenol Cables on DemandAmphenol ICC (FCI)Amphenol LTWAssmann WSW ComponentsAVR Global Technologies, IncBanner Engineering Corporation
Series
-*1200981731086287323183421834228342483513-Style Micro D Metal Shell (MDM)83513-Style Micro D Plastic Shell (MD1)83513-Style Micro D Plastic Shell (MDB1)
Packaging
BagBoxBulkRetail PackageSpoolTape & Box (TB)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
1st Connector
-Plug, Female SocketsPlug, Male Pins (10)Plug, Male Pins (12)Plug, Male Pins (13)Plug, Male Pins (15)Plug, Male Pins (2)Plug, Male Pins (3)Plug, Male Pins (4)Plug, Male Pins (5)Plug, Male Pins (7)Plug, Male Pins (8)Plug, Male Pins (9)Plug, Male Pins
2nd Connector
-Individual Wire LeadsPlug, Male Pins (2)Plug, Male Pins (2), Right AnglePlug, Male Pins (3)Plug, Male Pins (4)Plug, Male Pins (8)Plug, Male Pins (9)Plug, Male PinsPlug, Male Pins, Right AngleReceptacle, Female Sockets (2)Receptacle, Female Sockets (4)Receptacle, Female SocketsReceptacle, Female Sockets; Plug, Male Pins
Type
-D-TypeD-Type, Micro-DD-Type, Nano-DDB10DB100DB15DB15, DB25DB15, DB37DB15, HD15DB21DB24
Number of Positions
1234567899, 159, 259, 37
Length
0.042' (12.70mm, 0.50")0.083' (25.40mm, 1.00")0.167' (50.80mm, 2.00")0.250' (76.20mm, 3.00")0.375' (114.30mm, 4.50")0.500' (152.40mm, 6.00")0.656' (200.00mm, 7.87")0.667' (203.20mm, 8.00")0.722' (219.96mm, 8.66")0.750' (228.60mm, 9.00")0.820' (250.00mm, 9.84")0.833' (254.00mm, 10.00")
Shielding
-ShieldedUnshielded
Color
-BeigeBeige, Individual (Round)Beige, Twisted Pair (Round)BlackBlack, Individual (Round)BlueBlue, RibbonChromeClearGrayGray, Individual (Round)
Usage
-CAN, Y-AdapterCommunicationDaisychain Cable for NetController KVM SwitchesEGA MonitorExtension, SerialFile TransferIEEE 1284 BidirectionalMulti MediaNull ModemNull Modem, Cross OverNull Modem, Serial Cables
Contact Finish
-GoldGold, NickelNickelSilverTinTin-Lead
Contact Finish Thickness
5.00µin (0.127µm)10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)31.5µin (0.80µm)50.0µin (1.27µm)100.0µin (2.54µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.