Cable and Cord Grips

Results: 5
Series
HELUquickHSSV
Thread Length
0.512" (13.00mm)0.563" (14.30mm)
Color
BlackGray
Operating Temperature
-40°C ~ 110°C-40°C ~ 115°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
920408
920417
CABLE GLAND M25 POLYAMIDE
Helukabel USA
50
In Stock
1 : $7.90000
Box
Box
ActiveCable Gland--M25x1.50.563" (14.30mm)--Polyamide (PA6), Nylon 6-BlackIP68 - Dust Tight, Waterproof-40°C ~ 110°C
920408
920408
CABLE GLAND M25 POLYAMIDE
Helukabel USA
0
In Stock
Check Lead Time
1 : $7.90000
Box
Box
ActiveCable Gland--M25x1.50.563" (14.30mm)--Polyamide (PA6), Nylon 6-GrayIP68 - Dust Tight, Waterproof-40°C ~ 110°C
904829
904827
CABLE GLAND M25 POLYAMIDE
Helukabel USA
0
In Stock
Check Lead Time
1 : $10.15000
Box
Box
ActiveCable Gland--M25x1.50.512" (13.00mm)--Polyamide (PA6), Nylon 6-BlackIP68 - Dust Tight, Waterproof-40°C ~ 115°C
904829
904826
CABLE GLAND M25 POLYAMIDE
Helukabel USA
0
In Stock
Check Lead Time
1 : $10.33000
Box
Box
ActiveCable Gland--M25x1.50.512" (13.00mm)--Polyamide (PA6), Nylon 6-BlackIP68 - Dust Tight, Waterproof-40°C ~ 115°C
904867
904804
CABLE GLAND M25 POLYAMIDE
Helukabel USA
0
In Stock
Check Lead Time
1 : $10.36000
Box
Box
ActiveCable Gland--M25x1.50.512" (13.00mm)--Polyamide (PA6), Nylon 6-GrayIP68 - Dust Tight, Waterproof-40°C ~ 115°C
Showing
of 5

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.