Cable and Cord Grips
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,286 In Stock 29,606 Factory | 1 : $0.50000 Bulk | - | Bulk | Active | Cable Gland | 0.120" (3.05mm) | 0.240" (6.10mm) | PG7 | 0.320" (8.13mm) | - | 0.490" (12.4mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
4,551 In Stock 216 Factory | 1 : $0.70000 Bulk | - | Bulk | Active | Cable Gland | 0.160" (4.06mm) | 0.310" (7.87mm) | PG9 | 0.320" (8.13mm) | - | 0.600" (15.2mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
3,120 In Stock | 1 : $0.74000 Bulk | - | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
2,595 In Stock 22,900 Factory | 1 : $1.34000 Bulk | - | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.551" (14.00mm) | - | 0.835" (21.2mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
4,055 In Stock | 1 : $1.42000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.354" (9.00mm) | 1/2" NPT | 0.571" (14.50mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
2,242 In Stock | 1 : $1.47000 Bulk | - | Bulk | Active | Cable Gland | 0.200" (5.08mm) | 0.512" (13.00mm) | M20 | 0.315" (8.00mm) | - | 0.795" (20.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
6,457 In Stock | 1 : $1.51000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.394" (10.00mm) | M16 | 0.315" (8.00mm) | - | 0.638" (16.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
2,382 In Stock 9,900 Factory | 1 : $1.53000 Bulk | - | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.354" (9.00mm) | 1/2" NPT | 0.551" (14.00mm) | - | 0.835" (21.2mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
8,074 In Stock | 1 : $1.68000 Bag | - | Bag | Active | Cable Gland | 0.098" (2.50mm) | 0.256" (6.50mm) | PG7 | 0.315" (8.00mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
4,361 In Stock | 1 : $1.90000 Bulk | - | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.252" (6.40mm) | PG9 | 0.323" (8.20mm) | - | 0.598" (15.2mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
2,912 In Stock 9,296 Factory | 1 : $1.90000 Bulk | - | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.169" (4.29mm) | PG7 | 0.315" (8.00mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
5,645 In Stock | 1 : $2.01000 Bulk | - | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.315" (8.00mm) | PG9 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
18,506 In Stock | 1 : $2.05000 Bag | - | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.315" (8.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
1,913 In Stock | 1 : $2.20000 Bulk | - | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
4,429 In Stock | 1 : $2.39000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.394" (10.00mm) | PG11 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
6,757 In Stock | 1 : $2.48000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.354" (9.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
3,615 In Stock | 1 : $2.57000 Bag | - | Bag | Active | Cable Gland | 0.217" (5.50mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
10,295 In Stock | 1 : $2.74000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
1,836 In Stock | 1 : $3.02000 Bulk | - | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.630" (16.00mm) | 3/4" NPT | 0.591" (15.00mm) | - | 1.067" (27.1mm) | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
2,691 In Stock | 1 : $3.15000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.512" (13.00mm) | M20x1.5 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | Locknut | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
1,668 In Stock | 1 : $3.38000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.394" (10.00mm) | M20x1.5 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | Locknut | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
642 In Stock | 1 : $3.48000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.315" (8.00mm) | - | 0.472" (12.0mm) | Polyamide (PA), Nylon | Locknut | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | |||
3,156 In Stock | 1 : $4.12000 Bulk | - | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | 3/4" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
1,173 In Stock | 1 : $4.48000 Bulk | - | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | PG21 | 0.433" (11.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
1,032 In Stock | 1 : $4.63000 Bulk | - | Bulk | Active | Cable Gland | 0.315" (8.00mm) | 0.669" (16.99mm) | M25x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Locknut | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C |