Cable and Cord Grips
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : $55.67000 Bag | - | Bag | Active | Cable Gland | 0.866" (22.00mm) | 1.260" (32.00mm) | M40 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
59 In Stock | 1 : $28.39000 Bag | - | Bag | Active | Cable Gland | 0.551" (14.00mm) | 0.709" (18.01mm) | PG21 | - | - | - | Metal | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 130°C |