Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
1569110000
1569110000
CABLE GLAND 13-18MM PG21 BRASS
Weidmüller
41
In Stock
1 : $15.35000
Bulk
Bulk
ActiveCable Gland0.510" (12.95mm)0.709" (18.01mm)PG210.283" (7.20mm)--BrassStrain ReliefSilverIP68 - Dust Tight, Waterproof-40°C ~ 100°C
1772230000
1772230000
CABLE GLAND 11-18MM M25 BRASS
Weidmüller
22
In Stock
1 : $14.82000
Bulk
Bulk
ActiveCable Gland0.430" (10.92mm)0.551" (14.00mm)M25x1.50.315" (8.00mm)--BrassStrain ReliefSilverIP68 - Dust Tight, Waterproof-40°C ~ 100°C
Showing
1 - 2
of 2

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.