Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,040 In Stock 5,640 Factory | 1 : $0.50000 Bulk | Bulk | Active | Cable Gland | 0.120" (3.05mm) | 0.240" (6.10mm) | PG7 | 0.320" (8.13mm) | - | 0.490" (12.4mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
2,177 In Stock 4,418 Factory | 1 : $0.70000 Bulk | Bulk | Active | Cable Gland | 0.160" (4.06mm) | 0.310" (7.87mm) | PG9 | 0.320" (8.13mm) | - | 0.600" (15.2mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
31,470 In Stock | 1 : $1.59000 Box | - | Box | Active | Cable Grip | 0.170" (4.32mm) | 0.450" (11.43mm) | 1/2" NPT | 0.620" (15.75mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | ||
8,206 In Stock 22,350 Factory | 1 : $2.21000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.551" (14.00mm) | - | 0.835" (21.2mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
2,466 In Stock 1,850 Factory | 1 : $2.68000 Bag | Bag | Active | Cable Gland | 0.217" (5.50mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
5,259 In Stock | 1 : $1.47000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.354" (9.00mm) | 1/2" NPT | 0.571" (14.50mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
2,073 In Stock | 1 : $2.26000 Bulk | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.315" (8.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
901 In Stock | 1 : $2.88000 Bulk | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.354" (9.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
1,083 In Stock | 1 : $3.18000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
0 In Stock 11,500 Factory Check Lead Time | 1 : $2.51000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.354" (9.00mm) | 1/2" NPT | 0.551" (14.00mm) | - | 0.835" (21.2mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
494 In Stock | 1 : $3.18000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C |