Bushings, Grommets

Results: 5
Diameter - Inside
0.380" (9.65mm)0.450" (11.43mm)0.580" (14.73mm)0.790" (20.07mm)1.000" (25.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
ASB0A
ASB0A
ARMOR BUSHING, 5/16 IN
Essentra Components
22,718
In Stock
1 : $0.12000
Bag
Bag
Active
Bushing, Split
Cable, Wires
-
-
0.380" (9.65mm)
-
Polypropylene (PP)
Red
-
Armor Bushing
ASB1A
ARMOR BUSHING, 3/8 IN
Essentra Components
5,513
In Stock
1 : $0.22000
Bag
Bag
Active
Bushing, Split
Cable, Wires
-
-
0.450" (11.43mm)
-
Polypropylene (PP)
Red
-
Armor Bushing
ASB2A
ARMOR BUSHING, 7/16 IN
Essentra Components
8,006
In Stock
1 : $0.29000
Bag
Bag
Active
Bushing, Split
Cable, Wires
-
-
0.580" (14.73mm)
-
Polypropylene (PP)
Red
-
ASB3A
ASB3A
ARMOR BUSHING, 1/2 IN
Essentra Components
7,358
In Stock
1 : $0.33000
Bag
Bag
Active
Bushing, Split
Cable, Wires
-
-
0.790" (20.07mm)
-
Polypropylene (PP)
Red
-
ASB4A
ASB4A
ARMOR BUSHING, 3/4 IN
Essentra Components
3,855
In Stock
1 : $0.47000
Bag
Bag
Active
Bushing, Split
Cable, Wires
-
-
1.000" (25.40mm)
-
Polypropylene (PP)
Red
-
Showing
of 5

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.