Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
SM1BK75MT
SM1BK75MT
GROMMET EDGE SOLID PVC BLACK
HellermannTyton
6
In Stock
1 : $100.41000
Bag
Bag
ActiveGrommet - Edging, SolidEdges, Irregular Holes0.039" ~ 0.079" (0.99mm ~ 2.01mm)Edging - 246.1' L (75.00m)-Cadmium Free, Self ExtinguishingPoly-Vinyl Chloride (PVC)BlackUL94 HB
FPA
FPA
GROMMET EDGE SLOT PE NATURAL
HellermannTyton
67
In Stock
1 : $44.76000
Bag
Bag
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.016" ~ 0.059" (0.41mm ~ 1.50mm)Edging - 82' L (25.00m)--Polyethylene (PE), Halogen FreeNaturalUL94 HB
251-30309
251-30309
GROMMET EDGE SLOT NATURAL
HellermannTyton
44
In Stock
1 : $218.22000
Spool
Spool
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.087" ~ 0.134" (2.21mm ~ 3.40mm)Edging - 9.7' L (2.96m)--Polytetrafluoroethylene (PTFE)NaturalUL94 V-0
FPE
FPE
GROMMET EDGE SLOT PE NATURAL
HellermannTyton
2
In Stock
1 : $97.49000
Bag
Bag
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.193" ~ 0.264" (4.90mm ~ 6.71mm)Edging - 82' L (25.00m)--Polyethylene (PE), Halogen FreeNaturalUL94 HB
FPC
FPC
GROMMET EDGE SLOT PE NATURAL
HellermannTyton
1
In Stock
1 : $47.43000
Bag
Bag
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.087" ~ 0.134" (2.21mm ~ 3.40mm)Edging - 82' L (25.00m)--Polyethylene (PE), Halogen FreeNaturalUL94 HB
FHC
FHC
GROMMET EDGE SLOT NYLON NATURAL
HellermannTyton
4
In Stock
1 : $153.58000
Bag
Bag
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.087" ~ 0.134" (2.21mm ~ 3.40mm)Edging - 82' L (25.00m)--Polyamide (PA6), Nylon 6, Halogen FreeNaturalUL94 HB
FHF
FHF
GROMMET, PANEL THICKNESS 0.256''
HellermannTyton
3
In Stock
1 : $303.00000
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.256" ~ 0.319" (6.50mm ~ 8.10mm)Edging - 82' L (25.00m)--Polyamide (PA6), Nylon 6, Halogen FreeNaturalUL94 HB
FPB
FPB
GROMMET EDGE SLOT PE NATURAL
HellermannTyton
0
In Stock
1 : $45.36000
Bag
Bag
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.051" ~ 0.094" (1.30mm ~ 2.39mm)Edging - 82' L (25.00m)--Polyethylene (PE), Halogen FreeNaturalUL94 HB
FTB
FTB
GROMMET EDGE SLOT NATURAL
HellermannTyton
0
In Stock
1 : $153.69000
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.051" ~ 0.094" (1.30mm ~ 2.39mm)Edging - 9.7' L (2.96m)--Polytetrafluoroethylene (PTFE)NaturalUL94 V-0
FHB
FHB
GROMMET EDGE SLOT NYLON NATURAL
HellermannTyton
0
In Stock
1 : $140.54000
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.051" ~ 0.094" (1.30mm ~ 2.39mm)Edging - 82' L (25.00m)--Polyamide (PA6), Nylon 6, Halogen FreeNaturalUL94 HB
FPH
FPH
GROMMET EDGE SLOT PE NATURAL
HellermannTyton
0
In Stock
1 : $133.66000
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.382" ~ 0.520" (9.70mm ~ 13.21mm)Edging - 82' L (25.00m)--Polyethylene (PE), Halogen FreeNaturalUL94 HB
FHE
FHE
GROMMET EDGE SLOT NYLON NATURAL
HellermannTyton
0
In Stock
1 : $181.98000
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.193" ~ 0.264" (4.90mm ~ 6.71mm)Edging - 82' L (25.00m)--Polyamide (PA6), Nylon 6, Halogen FreeNaturalUL94 HB
FPG
FPG
GROMMET EDGE SLOT PE NATURAL
HellermannTyton
0
In Stock
1 : $120.48000
Bag
Bag
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.315" ~ 0.394" (8.00mm ~ 10.01mm)Edging - 82' L (25.00m)--Polyethylene (PE), Halogen FreeNaturalUL94 HB
FTA
FTA
GROMMET EDGE SLOT NATURAL
HellermannTyton
0
In Stock
1 : $150.67000
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.015" ~ 0.059" (0.38mm ~ 1.50mm)Edging - 9.7' L (2.96m)--Polytetrafluoroethylene (PTFE)NaturalUL94 V-0
FHA
FHA
GROMMET EDGE SLOTTED NYLON NAT
HellermannTyton
0
In Stock
1 : $135.36000
Bag
Bag
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.015" ~ 0.059" (0.38mm ~ 1.50mm)Edging - 82' L (25.00m)--Polyamide (PA6), Nylon 6, Halogen FreeNaturalUL94 HB
FHD
FHD
GROMMET EDGE SLOT NYLON NATURAL
HellermannTyton
0
In Stock
1 : $190.57000
Bag
Bag
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.130" ~ 0.197" (3.30mm ~ 5.00mm)Edging - 82' L (25.00m)--Polyamide (PA6), Nylon 6, Halogen FreeNaturalUL94 HB
FPD
FPD
GROMMET EDGE SLOT PE NATURAL
HellermannTyton
0
In Stock
1 : $81.88000
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.130" ~ 0.197" (3.30mm ~ 5.00mm)Edging - 82' L (25.00m)--Polyethylene (PE), Halogen FreeNaturalUL94 HB
GROMMET EDGE SLOT NYLON NATURAL
FHH
GROMMET EDGE SLOT NYLON NATURAL
HellermannTyton
0
In Stock
Obsolete
Bulk
ObsoleteGrommet - Edging, SlottedEdges, Irregular Holes0.382" ~ 0.520" (9.70mm ~ 13.21mm)Edging - 82' L (25.00m)--Polyamide (PA6), Nylon 6, Halogen FreeNaturalUL94 HB
FPF
FPF
GROMMET EDGE SLOT PE NATURAL
HellermannTyton
0
In Stock
1 : $105.74000
Bag
Bag
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.256" ~ 0.323" (6.50mm ~ 8.20mm)Edging - 82' L (25.00m)--Polyethylene (PE), Halogen FreeNaturalUL94 HB
FPAA
FPAA
GROMMET EDGE SLOT PE NATURAL
HellermannTyton
0
In Stock
1 : $44.21000
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.016" ~ 0.035" (0.41mm ~ 0.89mm)Edging - 82' L (25.00m)--Polyethylene (PE), Halogen FreeNaturalUL94 HB
GROMMET 0.382''-0.508'' PTFE NAT
251-30809
GROMMET 0.382''-0.508'' PTFE NAT
HellermannTyton
0
In Stock
60 : $586.81017
Spool
Spool
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.382" ~ 0.508" (9.70mm ~ 12.90mm)Edging - 9.7' L (2.96m)--Polytetrafluoroethylene (PTFE)NaturalUL94 V-0
FH/G GROMMET 82FT REEL
FHG
FH/G GROMMET 82FT REEL
HellermannTyton
0
In Stock
1 : $345.85000
Bulk
-
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.319" ~ 0.382" (8.10mm ~ 9.70mm)Edging - 82' L (25.00m)--Polyamide (PA6), Nylon 6, Halogen FreeNaturalUL94 HB
Showing
1 - 22
of 22

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.