Bushings, Grommets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 25 : $1.10920 Bulk | Bulk | Active | Grommet | Cable, Wires | - | - | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | - | Thermoplastic Elastomer (TPE) | Natural | - | |||
31 In Stock | 25 : $1.60160 Bulk | Bulk | Active | Grommet | Cable, Wires | - | - | 0.433" ~ 0.512" (11.00mm ~ 13.00mm) | - | Thermoplastic Elastomer (TPE) | Natural | - | |||
94 In Stock | 25 : $3.94240 Bulk | Bulk | Active | Grommet | Cable, Wires | - | - | - | - | Thermoplastic Elastomer (TPE) | Natural | - | |||
27 In Stock | 25 : $2.53440 Bulk | Bulk | Active | Grommet | Cable, Wires | - | - | 0.217" ~ 0.315" (5.50mm ~ 8.00mm) | - | Thermoplastic Elastomer (TPE) | Natural | - | |||
10 In Stock | 25 : $1.60160 Bulk | Bulk | Active | Grommet | Cable, Wires | - | - | 0.354" ~ 0.433" (9.00mm ~ 11.00mm) | - | Thermoplastic Elastomer (TPE) | Natural | - | |||
22 In Stock | 25 : $3.02360 Bulk | Bulk | Active | Grommet | Cable, Wires | - | - | - | - | Thermoplastic Elastomer (TPE) | Natural | - |