Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,625 In Stock | 1 : $0.10000 Box | - | Box | Active | Bushing, Strain Relief | SJ, SJO, SJT, SPT-3 | 0.090" (2.29mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | ||
16,796 In Stock | 1 : $0.10000 Box | - | Box | Active | Bushing, Strain Relief | Cable, Wires | 0.062" (1.57mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | ||
9,717 In Stock | 1 : $0.10000 Box | - | Box | Active | Bushing, Strain Relief | Cable, Wires | 0.100" (2.54mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | ||
1,891 In Stock | 1 : $0.10000 Box | - | Box | Active | Bushing, Strain Relief | SV, SVT | 0.062" (1.57mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | ||
5,915 In Stock | 1 : $0.13000 Box | - | Box | Active | Bushing, Strain Relief | Cable, Wires | 0.125" (3.18mm) | Variable Size | Variable Size | - | - | Black | UL94 V-2 | ||
2,600 In Stock | 1 : $0.18000 Box | - | Box | Active | Bushing, Strain Relief | Cable, Wires | 0.062" (1.57mm) | Variable Size | Variable Size | - | - | Black | UL94 V-2 | ||
2,962 In Stock | 1 : $0.20000 Bulk | Bulk | Active | Bushing, Strain Relief | SPT-1 | 0.098" (2.49mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
7,964 In Stock | 1 : $0.31000 Bulk | Bulk | Active | Bushing, Strain Relief | HPN, SPT-2 | 0.062" (1.57mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
21 In Stock | 1 : $0.24000 Bulk | Bulk | Active | Bushing, Strain Relief | SPT-2 | 0.098" (2.49mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 |